Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecNI / EMERSON
Proizvajalčeva št. dela779295-01
Številka naročila3621410
Nabor izdelkovPCI-6225
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecNI / EMERSON
Proizvajalčeva št. dela779295-01
Številka naročila3621410
Nabor izdelkovPCI-6225
tehnični podatkovni list
Product TypeMultifunction I/O Device
Sampling Rate250kSPS
Resolution (Bits)16bit
No. of Input Channels80Channels
No. of Output Channels2Channels
No. of I/O's24I/O's
Supply Voltage Range± 200mV to ± 10V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6225
SVHCTo Be Advised
Pregled izdelka
779295-01 is a PCI-6225 multifunction I/O device. It offers analogue I/O, correlated digital I/O, two 32-bit counters/timers, and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 80 single ended analogue input channel (16bit analogue resolution, 250kS/s maximum sample rate)
- 2 analogue output channel (833kS/s maximum update rate), 24 digital input/output channel
- 4095 samples analogue input FIFO buffer size
- 3230μV analogue input absolute accuracy
Tehnični podatki
Product Type
Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 200mV to ± 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
250kSPS
No. of Input Channels
80Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6225
Tehnični dokumenti (4)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:84718000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Y-Ex
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.118841