Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 3.720,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
The FD-11637 can measure eight channels and has built-in bridge completion and voltage excitation to support for quarter-, half-, and full-bridge sensors. It also features anti-alias filtering, offset nulling, and shunt calibration to reduce the effect of noise and improve measurement accuracy. The FD-11637 has an ingress protection rating up to IP67 (dust- and water-resistant), can operate in -40 °C to 85 °C environments, and can sustain 100 g shock and 10 grm vibration. The FD-11637 incorporates Time Sensitive Networking (TSN) and features an integrated network switch and built-in power circuitry for simple daisy chaining. You program the FD-11637 with NI-DAQmx, which automatically synchronizes multiple FieldDAQ™ devices. The FD-11637 is ideal for test cell and outdoor environments.
Tehnični podatki
Strain / Bridge Input Device
24bit
-
-
NI FieldDAQ Devices
Lead (14-Jun-2023)
102.4kSPS
8Channels
-
-40°C to +85°C
FD-11637
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka