INFORMACIJE O IZDELKU
Pregled izdelka
The FD-11634 can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. The device also works with smart TEDS sensors, delivers a wide dynamic range, and incorporates software-selectable AC/DC coupling and IEPE signal conditioning. The input channels simultaneously measure signals and have built-in anti-aliasing filters that adjust to your sample rate. This device is IP65/IP67-rated to be dust-tight and water-submersible and can sustain 100 g shock and 10 g RMS vibration in -40°C to 85°C environments. You program the FD-11634 with NI-DAQmx, which automatically synchronizes multiple FieldDAQ™ devices. When used with NI software, this device can provide processing functionality for condition monitoring such as frequency analysis and order tracking.
Tehnični podatki
Sound / Vibration Input Device
24bit
-
± 1V, ± 10V
NI FieldDAQ Devices
Lead (14-Jun-2023)
102.4kSPS
8Channels
-
-40°C to +85°C
FD-11634
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka