Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.

Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecHIOKI
Proizvajalčeva št. delaFT4310Kopiraj
Številka naročila3385373
tehnični podatkovni list
Component Tester TypeBypass Diode
External Height92mm
External Width152mm
External Depth69mm
Weight650g
Product Range-
SVHCTo Be Advised
Pregled izdelka
FT4310 bypass diode tester users can detect for open faults even when the sun is out without covering the panels. Also test for short circuit faults and cell string losses. It also features number of bypass diode measurements display, automatic polarity judgment function, comparison display, auto hold, live circuit indicator, buzzer sounds, backlight, comparator, battery indicator and auto power off.
- Test for open or short-circuit bypass diodes even during the day
- Efficiently test strings without covering panels
- Save time - simultaneously measure all electrical parameters
- Automatically transfer data with Bluetooth wireless technology
- 2s or less measurement time (3sec or less when measurement voltage is 10V or less)
- IP40 (EN60529) dustproof and waterproof
- Powered by LR6 (AA) alkaline battery x 6 batteries
- 152mm W x 92mm H x 69mm D dimension
Vsebina
Bypass diode tester, Test lead set with remote switch (L9788-11), Carrying case 0206, Instruction manual, 6 alkaline batteries.
Opombe
Bypass diode tester cannot measure strings installed in parallel.
Tehnični podatki
Component Tester Type
Bypass Diode
External Width
152mm
Weight
650g
SVHC
To Be Advised
External Height
92mm
External Depth
69mm
Product Range
-
Tehnični dokumenti (4)
Povezani izdelki
Št. najdenih izdelkov 4
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaJapan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaJapan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:90308900
US ECCN:3A992.a
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):1.3