Potrebujete več?
Količina | |
---|---|
1+ | € 5,040 |
5+ | € 4,190 |
10+ | € 3,340 |
20+ | € 3,300 |
50+ | € 3,260 |
INFORMACIJE O IZDELKU
Pregled izdelka
The LH1522AAC is a SMD Solid State Relay constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. This dual 1-form-A relay is SPST normally-open switches that can replace electromechanical relay in many applications. The die is fabricated in a high-voltage dielectrically isolated technology is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition the relay employs current-limiting circuitry, enabling them to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce free switching
- Low power consumption
Področja uporabe
Industrial, Communications & Networking, Sensing & Instrumentation
Tehnični podatki
SPST-NO
AC / DC
200mA
Surface Mount
1mA
5.3kV
1µA
No SVHC (07-Nov-2024)
DPST-NO (2 Form A)
200V
SMD-8
Gull Wing
15ohm
1.1pF
LH1522
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka