Potrebujete več?
Količina | |
---|---|
1+ | € 9,270 |
5+ | € 8,280 |
10+ | € 7,490 |
20+ | € 7,340 |
50+ | € 7,210 |
INFORMACIJE O IZDELKU
Pregled izdelka
PVD1352NPBF PVD13 series single-pole, normally open, solid-state HEXFET® power MOSFET photovoltaic relay replacement for electromechanical relays used for general purpose switching of analog signals. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition. This can switch analog signals from thermocouple level to 100volts peak DC. Potential applications are process control, data acquisition, test equipment, multiplexing and scanning, electro mechanical relay replacement.
- Signal frequencies into RF range are easily controlled and switching rates upto 450Hz are achievable
- Extremely small thermally generated offset voltages allow increased measurement accuracies
- 108 off-state resistance
- 1000V/µsec dv/dt
- 5mA input sensitivity, 4000V(rms) I/O isolation
- Bounce-free operation, solid state reliability
- UL recognized
- 8-pin DIP package
- Thru-hole
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
SPST-NO (1 Form A)
DC
550mA
Through Hole
25mA
4kV
-
No SVHC (21-Jan-2025)
SPST-NO
100V
DIP-8 (4-Pin Used)
PC Pin
1.5ohm
1pF
HEXFET PVD13 Series
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaPhilippines
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka