Potrebujete več?
Količina | |
---|---|
1+ | € 60,030 |
INFORMACIJE O IZDELKU
Pregled izdelka
ARDUINO MKR VIDOR 4000 powerful development board that is capable of performing high speed audio & video processing and will interface with all other Arduino boards and devices. It comes loaded with hardware and potential such as an 8MB SDRAM, a 2MB QSPI flash chip and 1MB allocated for user applications, a Micro HDMI connector, an MIPI camera connector and Wi-Fi & BLE powered by U-BLOX NINA W10 series. This is designed to be highly flexible and easy to configure it also includes the classic MKR interface on which all pins are driven by SAMD21 and FPGA and a MiniPCI Express connector with up to 25 user programmable pins.
- ARM Cortex-M0+ 32bit plus Cyclone 10 architecture
- Li-Po single cell, 3.7V, 700mAh minimum battery supported
- 3.3V operating voltage
- 32.768KHz (RTC), 48MHz clock speed
- 256KB flash and 32KB SRAM memory
- I2C, SPI, UART, mPCI express, MIPI camera, miniHDMI interfaces
Tehnični podatki
Microchip
32bit
Cortex-M0+
Development Board MKR VIDOR 4000
No SVHC (27-Jun-2024)
SAM32
ARM
SAMD21
Arduino MKR
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaItaly
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka