Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 39,460 |
INFORMACIJE O IZDELKU
Pregled izdelka
The SENSOR KIT-315 is an EnOcean Sensor kit operates at 315MHz frequency, used with the Raspberry Pi and EnOcean Pi boards. No cables are required to switch lights, control blinds and acquire sensor information including temperature, humidity or presence detection. Sensors and actuators can directly communicate with each other or they can be controlled through an intelligent smart home server. EnOcean sensor Kit features a set of 3 wireless sensors such as PTM210 push button, STM320 reed switch & STM330 temperature sensor. The PTM210 is a batteryless switch module which allows the realization of very slim on wall mountable rocker switches or remote controls. The STM330 Energy harvesting wireless temperature sensor module with low power RF transmitter module optimized for realization of wireless and maintenance free temperature sensors. The STM320 Magnet contact transmitter module features low power RF transmitter to enable the realization of wireless magnetic contact sensor.
- 315MHz frequency for Asia excluding China
- Wireless Sensor module with built-in antenna
- Ideal Energy Harvesting Solution
- Miniature batteryless push switch module
- Temperature & Reed Sensors with Solar cell
- Supports additional plug-in humidity sensor module
- Self-powered, maintenance free
Področja uporabe
Sensing & Instrumentation, Alternative Energy, Automation & Process Control, Building Automation, Consumer Electronics
Vsebina
PTM 210 Push button multi channel switch module, STM 330 Energy harvesting wireless temperature sensor module, STM 320 Energy harvesting magnet contact transmitter module.
Tehnični podatki
Sensor Kit
STM 330C, STM 320C, PTM 200C
RF Transmitter
-
-
-
STM 330C, STM 320C Sensor Transmitter Module, PTM 200C Pushbutton Transmitter Module
Tehnični dokumenti (3)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGermany
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka