TOPSwitch-HX Series AC / DC Off Line Converters:
Št. najdenih izdelkov 42TOPSwitch-HX Series AC / DC Off Line Converters
The TOPSwitch-HX is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195 W, while providing high efficiency under all load conditions. TOPSwitch-HX also provides very good performance at low load and during standby (no load) operation.
- Energy efficient over entire load range
- Standby power for 1 W input->600 mW output at 110 VAC input & >500 mW output at 265 VAC input
- No-load consumption-Less than 200 mW at 230 VAC
- Multi-mode operation maximizes efficiency at all loads
- New eSIP-7C & eSIP-7F packages build on PI's experience with high power & high reliability packages
- No heatsink required up to 35 W (up to 48 W at 230 VAC) using P, G or M packages
- Line undervoltage (UV) detection prevents turn-off glitches
- Line overvoltage (OV) shutdown extends line surge limit
- Fully integrated soft-start for minimum start-up stress
- Applications: Consumer Audio & Video, TVs & Monitors, USB PD & Notebook Adapters
Ogled
Kupec
Inzinir
Proizvajalec
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
IC Case / Package
AC / DC Converter Case Style
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,540 10+ € 1,410 50+ € 1,270 100+ € 1,120 250+ € 1,080 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SIP | - | 7Pins | 81W | - | Flyback | Isolated | 700V | 1.3mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ € 1,240 10+ € 1,160 50+ € 1,090 100+ € 1,010 250+ € 0,964 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 8Pins | 25W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ € 3,200 10+ € 3,060 25+ € 2,920 50+ € 2,780 100+ € 2,640 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SIP | - | 7Pins | 333W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ € 1,940 10+ € 1,700 50+ € 1,410 100+ € 1,260 250+ € 1,160 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SIP | - | 7Pins | 119W | - | Flyback | Isolated | 700V | 1.6mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ € 2,270 10+ € 2,070 25+ € 1,860 50+ € 1,750 100+ € 1,640 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SIP | - | 7Pins | 195W | - | Flyback | Isolated | 700V | 1.6mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,460 10+ € 1,420 50+ € 1,370 100+ € 1,190 250+ € 1,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SMD-8C | - | 7Pins | 20W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ € 3,460 10+ € 3,310 25+ € 3,160 50+ € 3,010 100+ € 2,860 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | eSIP-7C | - | 6Pins | 254W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ € 3,080 10+ € 2,850 25+ € 2,620 50+ € 2,380 100+ € 2,150 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | eSIP-7C | - | 6Pins | 254W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
Each | 1+ € 1,420 10+ € 1,340 50+ € 1,250 100+ € 1,170 250+ € 1,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SIP | - | 7Pins | 62W | - | Flyback | Isolated | 700V | 1.3mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ € 2,150 10+ € 2,050 25+ € 1,960 50+ € 1,860 100+ € 1,760 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SIP | - | 7Pins | 157W | - | Flyback | Isolated | 700V | 1.6mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | |||||
Each | 1+ € 1,990 10+ € 1,900 25+ € 1,810 50+ € 1,710 100+ € 1,620 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | eSIP | - | 7Pins | 171W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 125°C | TOPSwitch-HX Series | |||||
Each | 1+ € 3,580 10+ € 3,420 25+ € 3,270 50+ € 3,110 100+ € 2,950 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | TO-220 | - | 7Pins | 275W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 125°C | TOPSwitch-HX Series | |||||
POWER INTEGRATIONS | Each | 1+ € 1,450 10+ € 1,330 50+ € 1,210 100+ € 1,090 250+ € 1,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 8Pins | 30W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ € 2,930 10+ € 2,800 25+ € 2,670 50+ € 2,540 100+ € 2,410 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | eSIP | - | 6Pins | 200W | - | Flyback | Isolated | 700V | 2.2mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,560 10+ € 1,470 50+ € 1,390 100+ € 1,300 250+ € 1,230 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SMD-8C | - | 7Pins | 22W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ € 1,780 10+ € 1,750 50+ € 1,740 100+ € 1,480 250+ € 1,470 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | eSIP-7C | - | 6Pins | 86W | - | Flyback | Isolated | 700V | 1.6mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ € 2,040 10+ € 1,950 25+ € 1,860 50+ € 1,770 100+ € 1,680 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | TO-220 | - | 7Pins | 62W | - | Flyback | Isolated | 700V | - | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,917 250+ € 0,871 500+ € 0,826 1000+ € 0,780 2500+ € 0,764 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | SMD-8C | SMD-8C | 7Pins | 10W | 10W | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,820 250+ € 1,810 500+ € 1,800 1000+ € 1,520 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | SMD-8C | SMD-8C | 7Pins | 35W | 35W | Flyback | Isolated | 700V | 1.4mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 2,230 10+ € 2,160 25+ € 2,040 50+ € 1,930 100+ € 1,820 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SMD-8C | - | 7Pins | 35W | - | Flyback | Isolated | 700V | 1.4mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 1,190 250+ € 1,180 500+ € 1,110 1000+ € 1,040 2500+ € 1,030 | Najm.: 100 / Večkratnik: 1 | 85V | 85VAC | 265VAC | 265V | SMD-8C | SMD-8C | 7Pins | 20W | 20W | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each | 1+ € 1,120 10+ € 1,090 50+ € 1,060 100+ € 1,030 250+ € 1,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | eSIP-7C | - | 6Pins | 43W | - | Flyback | Isolated | 700V | 1.3mA | 132kHz | Through Hole | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,220 10+ € 1,150 50+ € 1,090 100+ € 1,020 250+ € 0,967 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SMD-8C | - | 7Pins | 15W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 1,110 10+ € 1,050 50+ € 0,981 100+ € 0,917 250+ € 0,871 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | SMD-8C | - | 7Pins | 10W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Surface Mount | -40°C | 150°C | TOPSwitch-HX Series | ||||
Each | 1+ € 1,010 10+ € 0,927 50+ € 0,845 100+ € 0,762 250+ € 0,747 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 85VAC | 265VAC | - | DIP | - | 8Pins | 10W | - | Flyback | Isolated | 700V | 1.2mA | 66kHz | Through Hole | -40°C | 125°C | TOPSwitch-HX Series |