Potrebujete več?
| Vrsta pakiranja | Količina | Cena na enoto: | Skupaj |
|---|---|---|---|
| Narezan trak | 1 | € 0,951 | € 0,95 |
| Skupaj | € 0,95 | ||
| Količina | |
|---|---|
| 1+ | € 0,951 |
| 25+ | € 0,931 |
| 100+ | € 0,913 |
| Količina | |
|---|---|
| 1000+ | € 0,895 |
| 3000+ | € 0,877 |
INFORMACIJE O IZDELKU
Pregled izdelka
The KSZ8081RNACA TR is a single-supply 10Base-T/100Base-TX Ethernet Physical-layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. This is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2V core and by offering 1.8/2.5/3.3V digital I/O interface support. It offers the reduced media independent interface (RMII) for direct connection to RMII-compliant MACs in Ethernet processors and switches. As the power-up default, this uses a 25MHz crystal to generate all required clocks, including the 50MHz RMII reference clock output for the MAC. This version takes in the 50MHz RMII reference clock as the power-up default.
- RMII back-to-back mode support for a 100Mbps copper repeater
- MDC/MDIO management interface for PHY register configuration
- Programmable interrupt output
- LED outputs for link and activity status indication
- On-chip termination resistors for differential pairs
- Baseline wander correction
- Auto-negotiation to automatically select highest linkup speed (10/100Mbps)/duplex (half/full)
- Power-down and power-saving modes
- LinkMD TDR-based cable diagnostics to identify faulty copper cabling
- Parametric NAND tree support for fault detection between chip I/Os and board
Področja uporabe
LED Lighting, Consumer Electronics, Computers & Computer Peripherals
Tehnični podatki
Single Chip Ethernet PHY Transceiver
3.135V
QFN
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
IEEE 802.3
3.465V
24Pins
0°C
-
MSL 2 - 1 year
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 6
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka