Potrebujete več?
Količina | |
---|---|
1+ | € 5,160 |
25+ | € 4,730 |
100+ | € 4,300 |
250+ | € 4,210 |
INFORMACIJE O IZDELKU
Pregled izdelka
The ENC624J600-I/PT is a stand-alone 10/100 Base-T Ethernet Interface Controller with integrated MAC and PHY, hardware cryptographic security engines and factory pre-programmed unique MAC address. A 24kB on-chip RAM buffer is for TX and RX operations. The ENC624J600 have an industry standard serial peripheral interface (SPI) or a flexible parallel interface. It is designed to serve as an Ethernet network interface for any microcontroller equipped with SPI or a standard parallel port. The ENC624J600 devices meet all of the IEEE 802.3 specifications applicable to 10Base-T and 100Base-TX Ethernet, including many optional clauses, such as auto-negotiation. It incorporates a number of packet filtering schemes to limit incoming packets.
- IEEE 802.3™ compliant fast Ethernet controller
- Integrated MAC and 10/100Base-T PHY
- Hardware security acceleration engines
- 24kB transmit/receive packet buffer SRAM
- Supports one 10/100Base-T port with automatic
- Polarity detection and correction
- Supports auto-negotiation
- Support for pause control frames, including automatic transmit and receive flow control
- Supports half and full-duplex operation
- Programmable automatic re-transmit on collision
- Programmable padding and CRC generation
- Programmable automatic rejection of erroneous and runt packets
- Factory pre-programmed unique MAC address
- MAC support for uni-cast, multicast and broadcast packet
- Physical layer - wave shaping output filter
- Security engines - Software AES CTR mode capability
- Buffer - configurable transmit/receive buffer size
- Operational - Transmit and receive interrupts
Področja uporabe
Industrial, Computers & Computer Peripherals
Opozorila
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
Ethernet Controller
3V
TQFP
Surface Mount
85°C
ENC424J600; ENC 624J600
No SVHC (21-Jan-2025)
IEEE 802.3
3.6V
64Pins
-40°C
-
MSL 3 - 168 hours
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 2
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka