5 Rezultati za iskano poizvedbo "microcontrollers"
Poiščite ogromno Microprocessors v Farnell Slovenija. Na zalogi imamo velik izbor Microprocessors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Stmicroelectronics & Microchip.
Poiščite ogromno Microprocessors v Farnell Slovenija. Na zalogi imamo velik izbor Microprocessors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Stmicroelectronics & Microchip.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+€ 11,100 25+€ 10,880 100+€ 10,660 500+€ 10,430 | SAMA5 Family SAMA5D3 Series Microcontrollers | 1Cores | - | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | Ethernet, I2C, SPI, UART | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | SAMA5D3 | SAMA5 | ||||||
Each | 1+€ 16,940 10+€ 13,630 25+€ 12,990 50+€ 12,730 | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+€ 21,800 10+€ 17,560 25+€ 16,710 50+€ 16,270 100+€ 15,830 | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+€ 25,570 5+€ 23,320 10+€ 21,060 25+€ 19,850 50+€ 19,450 | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | TFBGA | 436Pins | 1.71V | 3.6V | 1.5GHz | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | 172I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
MICROCHIP | Each | 1+€ 10,860 25+€ 10,640 100+€ 10,430 250+€ 10,210 | SAMA5 Family SAMA5D2 Series Microcontrollers | 1Cores | 160KB | BGA | 196Pins | 1.1V | 1.32V | 500MHz | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | 72I/O's | 16 bit | Surface Mount | -40°C | 85°C | SAMA5D2 | SAMA5 | |||||