127 Rezultati za iskano poizvedbo "STMICROELECTRONICS"
Poiščite ogromno Microprocessors v Farnell Slovenija. Na zalogi imamo velik izbor Microprocessors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Stmicroelectronics.
Poiščite ogromno Microprocessors v Farnell Slovenija. Na zalogi imamo velik izbor Microprocessors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Stmicroelectronics.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+€ 13,680 5+€ 13,670 10+€ 13,660 25+€ 13,650 50+€ 13,640 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+€ 12,280 5+€ 12,270 10+€ 12,260 25+€ 12,250 50+€ 12,240 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+€ 6,000 10+€ 5,160 25+€ 4,880 50+€ 4,490 100+€ 4,430 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+€ 12,830 5+€ 12,820 10+€ 12,810 25+€ 12,800 50+€ 12,790 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+€ 10,850 10+€ 9,320 25+€ 8,820 50+€ 8,110 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+€ 11,130 10+€ 10,730 25+€ 10,320 50+€ 9,920 100+€ 9,510 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+€ 20,340 10+€ 16,650 25+€ 15,620 50+€ 15,070 100+€ 14,510 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+€ 15,660 5+€ 15,320 10+€ 14,990 25+€ 14,650 50+€ 14,310 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+€ 9,250 10+€ 7,220 25+€ 6,730 50+€ 6,450 100+€ 6,170 Več cen ... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+€ 6,910 10+€ 5,670 25+€ 5,380 50+€ 5,180 100+€ 4,980 Več cen ... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+€ 9,800 10+€ 7,680 25+€ 7,160 50+€ 6,870 100+€ 6,570 Več cen ... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+€ 8,190 10+€ 7,030 25+€ 6,850 50+€ 6,660 100+€ 6,480 Več cen ... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+€ 5,990 10+€ 4,650 25+€ 4,320 50+€ 4,130 100+€ 3,940 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+€ 5,780 10+€ 4,960 25+€ 4,710 50+€ 4,330 100+€ 4,300 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+€ 8,920 10+€ 6,980 25+€ 6,490 50+€ 6,220 100+€ 5,950 Več cen ... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+€ 5,920 10+€ 4,910 25+€ 4,680 50+€ 4,590 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS Nov izdelek | Each | 1+€ 12,330 10+€ 9,740 25+€ 9,080 50+€ 8,730 100+€ 8,380 Več cen ... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | VFBGA | 225Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 98I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
Each | 1+€ 16,050 10+€ 13,140 25+€ 12,320 50+€ 11,890 100+€ 11,450 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+€ 17,630 10+€ 14,440 25+€ 13,540 50+€ 13,060 100+€ 12,580 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+€ 18,400 10+€ 15,070 25+€ 14,130 50+€ 13,630 100+€ 13,130 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+€ 19,320 10+€ 15,830 25+€ 14,840 50+€ 14,320 100+€ 13,790 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+€ 17,620 10+€ 15,160 25+€ 14,730 50+€ 14,140 100+€ 13,550 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
STMICROELECTRONICS Nov izdelek | Each | 1+€ 13,350 10+€ 10,400 25+€ 9,810 50+€ 9,350 100+€ 8,890 Več cen ... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
Each | 1+€ 16,750 10+€ 13,370 25+€ 12,510 50+€ 11,920 100+€ 11,320 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
STMICROELECTRONICS Nov izdelek | Each | 1+€ 14,140 10+€ 11,220 25+€ 10,480 50+€ 10,080 100+€ 9,680 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||