277 Rezultati za iskano poizvedbo "Application Specific Microcontrollers"
Vsi filtri
Razširi vse
Proizvajalec
(35)
(16)
(158)
(14)
(9)
(4)
(38)
(1)
(2)
Data Bus Width
(45)
(166)
Device Core
(20)
(14)
(14)
(1)
(11)
(4)
(2)
(66)
Operating Frequency Max
(10)
(1)
(24)
(15)
(3)
(24)
(10)
(21)
Product Range
(1)
(1)
(1)
(9)
(2)
(2)
(2)
(2)
Pakiranje
(243)
(34)
(3)
(28)
| Primerjaj | Proizvajalčeva št. dela | Številka naročila | Proizvajalec / Opis | Razpoložljivost | Cena za | Cena (brez DDV) | Količina | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+€ 7,700 25+€ 7,550 100+€ 7,390 250+€ 7,240 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 48I/O's | I2C, SPI, TWI, UART, USART, USB | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+€ 5,920 10+€ 4,590 25+€ 4,280 50+€ 4,110 100+€ 3,930 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12 Magni V | S12VR | - | ||||||
Each | 1+€ 9,910 10+€ 7,690 25+€ 6,950 50+€ 6,510 100+€ 6,070 Več cen ... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12 Magni V | S12ZVM | AEC-Q100 | ||||||
Each | 1+€ 10,030 10+€ 7,800 25+€ 7,130 50+€ 6,720 100+€ 6,300 Več cen ... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12 Magni V | S12ZVM | AEC-Q100 | ||||||
Each | 1+€ 4,450 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 32KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | - | ||||||
Each | 1+€ 38,050 5+€ 35,060 10+€ 32,060 25+€ 30,440 50+€ 29,830 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+€ 8,240 10+€ 6,710 25+€ 6,320 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 20MHz | 80KB | 64Pins | HVQFN | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7360 | - | ||||||
Each | 1+€ 9,080 10+€ 7,140 25+€ 6,660 100+€ 6,120 348+€ 5,790 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 100MHz | 512KB | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX326xx | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+€ 5,200 25+€ 5,130 100+€ 5,090 4000+€ 4,670 | SAM 32 Family SAM R30 Series Microcontrollers | ARM Cortex-M0+ | 48MHz | 256KB | 48Pins | QFN | 28I/O's | I2C, SPI | 32KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R30 | - | ||||||
Each | 1+€ 6,840 10+€ 6,040 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | ||||||
Each | 1+€ 49,810 5+€ 47,280 10+€ 44,750 25+€ 43,500 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+€ 14,610 10+€ 12,720 25+€ 12,080 50+€ 11,480 100+€ 10,780 | AX80 Family AX8052F143 Series Microcontrollers | AX8052 | 20MHz | 64KB | 40Pins | QFN | - | SPI, UART | 8.25KB | 6Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AX80 | AX8052F143 | - | ||||||
Each | 1+€ 8,160 10+€ 6,700 25+€ 6,230 50+€ 5,940 100+€ 5,710 Več cen ... | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | ||||||
Each | 1+€ 3,000 25+€ 2,760 100+€ 2,480 250+€ 2,430 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+€ 20,400 10+€ 16,870 25+€ 15,930 50+€ 15,170 100+€ 14,400 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 48Pins | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | ||||||
Each | 1+€ 4,730 25+€ 4,640 100+€ 4,540 250+€ 4,450 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+€ 9,800 25+€ 8,970 100+€ 8,790 250+€ 8,610 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+€ 2,550 25+€ 2,500 100+€ 2,450 250+€ 2,400 | AVR ATmega Family ATmega8 Series Microcontrollers | megaAVR | 16MHz | 8MB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | - | ||||||
Each | 1+€ 2,820 25+€ 2,760 100+€ 2,710 250+€ 2,650 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | SPI, USART, USB | 512KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | - | ||||||
STMICROELECTRONICS | Each | 1+€ 8,870 10+€ 7,070 25+€ 6,590 50+€ 6,360 100+€ 6,130 Več cen ... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+€ 9,290 25+€ 8,530 100+€ 8,130 250+€ 7,720 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+€ 8,550 25+€ 8,410 100+€ 8,260 250+€ 8,120 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 5+€ 5,410 50+€ 3,840 100+€ 3,480 500+€ 3,300 1000+€ 3,230 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each | 1+€ 4,790 10+€ 3,300 25+€ 3,070 50+€ 2,880 100+€ 2,690 Več cen ... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+€ 4,570 10+€ 3,480 25+€ 3,210 50+€ 3,060 100+€ 2,910 Več cen ... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 64MHz | 320KB | 48Pins | UFQFPN-EP | 37I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||