Ni natančnih ujemanj.
Prikaz izdelkov s podobnimi številkami delov
88 Rezultati za iskano poizvedbo "stm32g4"
Poiščite ogromno ARM Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor ARM Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Stmicroelectronics.
Poiščite ogromno ARM Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor ARM Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Stmicroelectronics.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+€ 4,750 10+€ 4,570 25+€ 4,380 50+€ 4,200 100+€ 4,020 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 7,090 10+€ 5,490 25+€ 5,090 50+€ 5,050 100+€ 5,000 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 80Pins | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 6,920 10+€ 5,360 25+€ 4,960 50+€ 4,710 100+€ 4,300 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 6,490 10+€ 4,990 25+€ 4,610 50+€ 4,350 100+€ 4,090 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 8,850 10+€ 6,890 25+€ 6,410 50+€ 6,140 100+€ 5,860 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 4,780 10+€ 3,650 25+€ 3,600 50+€ 3,550 100+€ 3,490 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 11,580 10+€ 10,870 25+€ 10,120 50+€ 9,520 100+€ 8,910 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 128Pins | LQFP | 107I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 9,180 10+€ 7,140 25+€ 6,630 50+€ 6,450 100+€ 6,270 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 5,860 10+€ 4,170 25+€ 3,880 50+€ 3,690 100+€ 3,500 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 64KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 8,180 10+€ 6,370 25+€ 5,850 50+€ 5,460 100+€ 5,070 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 6,380 10+€ 4,910 25+€ 4,560 50+€ 4,500 100+€ 4,440 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 8,140 10+€ 6,330 25+€ 5,880 50+€ 5,830 100+€ 5,790 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 9,100 10+€ 6,820 25+€ 6,510 50+€ 6,080 100+€ 5,640 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 9,990 10+€ 7,770 25+€ 7,410 50+€ 6,920 100+€ 6,430 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | TFBGA | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 8,680 10+€ 6,700 25+€ 6,400 50+€ 5,980 100+€ 5,550 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 8,990 10+€ 6,990 25+€ 5,980 50+€ 5,870 100+€ 5,760 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 36Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 5,500 10+€ 5,280 25+€ 5,060 50+€ 4,850 100+€ 4,630 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 4,490 10+€ 3,420 25+€ 3,160 50+€ 2,910 100+€ 2,850 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 6,360 10+€ 6,020 25+€ 5,680 50+€ 5,340 100+€ 5,000 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 9,380 10+€ 7,030 25+€ 6,700 50+€ 6,260 100+€ 5,820 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 6,710 10+€ 5,190 25+€ 4,810 50+€ 4,730 100+€ 4,650 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 6,660 10+€ 4,650 25+€ 4,430 50+€ 4,140 100+€ 3,840 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 7,290 10+€ 5,630 25+€ 5,210 50+€ 4,990 100+€ 4,760 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | UFQFPN | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 8,090 10+€ 5,950 25+€ 5,550 50+€ 5,260 100+€ 4,960 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | UFBGA | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+€ 9,030 10+€ 8,660 25+€ 8,280 50+€ 7,910 100+€ 7,530 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 128Pins | LQFP | 107I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||