Ni natančnih ujemanj.
Prikaz izdelkov s podobnimi številkami delov
125 Rezultati za iskano poizvedbo "stm32g0"
Poiščite ogromno ARM Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor ARM Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Stmicroelectronics.
Poiščite ogromno ARM Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor ARM Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Stmicroelectronics.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+€ 2,370 10+€ 2,340 25+€ 2,310 50+€ 2,290 100+€ 2,260 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 2,270 10+€ 1,700 25+€ 1,550 50+€ 1,430 100+€ 1,420 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 48Pins | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+€ 1,750 10+€ 1,290 25+€ 1,180 50+€ 1,160 100+€ 1,140 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 18Pins | WLCSP | 16I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 1,630 10+€ 1,100 50+€ 1,070 100+€ 1,040 250+€ 1,000 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 1,970 10+€ 1,450 50+€ 1,200 100+€ 1,150 250+€ 1,110 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 1,830 10+€ 1,350 25+€ 1,260 50+€ 1,250 100+€ 1,240 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 8KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 2,220 10+€ 1,330 50+€ 1,220 100+€ 1,110 250+€ 1,010 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 1,640 10+€ 1,210 50+€ 1,100 100+€ 0,983 250+€ 0,982 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 3,110 10+€ 2,350 25+€ 2,150 50+€ 2,110 100+€ 2,070 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 2,880 10+€ 2,170 25+€ 1,990 50+€ 1,890 100+€ 1,700 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 2,520 10+€ 1,790 25+€ 1,690 50+€ 1,580 100+€ 1,470 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 2,080 10+€ 1,550 25+€ 1,420 50+€ 1,400 100+€ 1,380 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 3,100 10+€ 2,040 25+€ 1,880 50+€ 1,730 100+€ 1,500 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 2,120 10+€ 1,580 25+€ 1,450 50+€ 1,330 100+€ 1,200 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 4,110 10+€ 2,860 25+€ 2,610 50+€ 2,440 100+€ 2,270 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | LQFP | 43I/O's | I2C, I2S, SPI, USART, USB | 144KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 1,390 10+€ 0,836 50+€ 0,816 100+€ 0,795 250+€ 0,784 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 20Pins | TSSOP | 17I/O's | I2C, I2S, SPI, USART | 8KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 1,020 10+€ 0,667 50+€ 0,628 100+€ 0,589 250+€ 0,584 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 8Pins | NSOIC | 5I/O's | I2C, I2S, SPI, USART | 8KB | 5Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 1,800 10+€ 1,340 50+€ 1,210 100+€ 1,100 250+€ 1,090 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 32Pins | LQFP | 29I/O's | I2C, I2S, SPI, USART | 36KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 2,200 10+€ 1,630 25+€ 1,500 50+€ 1,420 100+€ 1,340 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | LQFP | 43I/O's | I2C, I2S, SPI, USART | 36KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 2,400 10+€ 1,790 25+€ 1,640 50+€ 1,510 100+€ 1,500 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 2,040 10+€ 1,510 25+€ 1,380 50+€ 1,360 100+€ 1,340 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 64Pins | LQFP | 59I/O's | I2C, I2S, SPI, USART | 36KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 2,290 10+€ 1,710 25+€ 1,570 50+€ 1,540 100+€ 1,520 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 2,590 10+€ 1,940 25+€ 1,780 50+€ 1,660 100+€ 1,650 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each (Supplied on Cut Tape) Narezan trak | 5+€ 2,410 50+€ 1,880 250+€ 1,740 1000+€ 1,580 3000+€ 1,490 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 20Pins | WLCSP | 18I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||
Each | 1+€ 1,190 10+€ 1,130 50+€ 1,080 100+€ 1,020 250+€ 0,968 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 8Pins | NSOIC | 6I/O's | I2C, I2S, SPI, UART, USART | 8KB | 6Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | ||||||