24 Rezultati za iskano poizvedbo "test"
Poiščite ogromno ARM Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor ARM Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Microchip, NXP & Texas Instruments.
Poiščite ogromno ARM Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor ARM Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Microchip, NXP & Texas Instruments.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+€ 3,270 25+€ 3,210 100+€ 3,160 250+€ 3,100 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 48Pins | QFP | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
3008367 RoHS | Each | 1+€ 13,160 10+€ 9,760 25+€ 9,020 50+€ 8,750 100+€ 8,580 Več cen ... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | |||||
Each | 3000+€ 2,580 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 32KB | 20Pins | WLCSP | 18I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+€ 3,310 25+€ 3,240 100+€ 3,180 250+€ 3,110 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 64Pins | LQFP | 47I/O's | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+€ 6,430 25+€ 6,300 100+€ 6,170 250+€ 6,040 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 256KB | 100Pins | BGA | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 48KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+€ 4,730 10+€ 3,610 25+€ 3,330 50+€ 3,180 100+€ 3,030 Več cen ... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+€ 19,540 10+€ 15,180 25+€ 14,130 50+€ 13,560 100+€ 12,980 | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 144Pins | LQFP | 94I/O's | I2C, SCI, SPI, USB | 64KB | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis K | K5x | ||||||
Each | 1+€ 5,510 25+€ 5,380 100+€ 5,250 250+€ 5,170 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 128KB | 100Pins | BGA | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 32KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 260+€ 2,660 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 48Pins | QFN | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+€ 4,610 25+€ 4,520 100+€ 4,430 250+€ 4,330 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 128KB | 64Pins | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+€ 3,400 25+€ 3,330 100+€ 3,260 250+€ 3,200 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 64Pins | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+€ 5,740 25+€ 5,630 100+€ 5,510 250+€ 5,400 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 256KB | 64Pins | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+€ 13,570 10+€ 11,690 25+€ 10,810 50+€ 9,940 100+€ 9,060 Več cen ... | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 64Pins | LQFP | 47I/O's | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+€ 2,650 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 100Pins | BGA | 79I/O's | I2C, I2S, SPI, UART, USB | 16KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+€ 12,220 10+€ 11,430 25+€ 10,790 50+€ 10,470 100+€ 9,960 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | TFBGA | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+€ 2,9934 10+€ 2,8437 25+€ 2,7015 50+€ 2,5665 100+€ 2,4381 Več cen ... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 100Pins | QFP | 79I/O's | I2C, I2S, SPI, UART, USB | 16KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+€ 12,350 10+€ 10,580 25+€ 9,790 50+€ 9,370 100+€ 8,170 Več cen ... | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 64Pins | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
2115605 RoHS | Each (Supplied in a Waffle Tray) | 1+€ 10,450 15+€ 9,890 50+€ 8,330 100+€ 7,890 300+€ 7,730 Več cen ... | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | MAPBGA | 94I/O's | I2C, SCI, SPI, USB | 128KB | 45Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis K | K5x | |||||
Each | 90+€ 6,090 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+€ 3,610 10+€ 3,380 25+€ 3,170 50+€ 3,010 100+€ 2,860 Več cen ... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 128KB | 48Pins | QFN | 34I/O's | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+€ 13,360 10+€ 11,500 25+€ 11,000 50+€ 10,530 100+€ 8,910 Več cen ... | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | VFBGA | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+€ 3,360 10+€ 3,160 25+€ 2,980 50+€ 2,820 100+€ 2,630 Več cen ... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 100Pins | BGA | 79I/O's | I2C, I2S, SPI, UART, USB | 16KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM3S | ||||||
Each | 1+€ 3,000 10+€ 2,830 25+€ 2,670 50+€ 2,520 100+€ 2,360 Več cen ... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 64Pins | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM3S | ||||||
Each | 1+€ 2,850 10+€ 2,680 25+€ 2,530 50+€ 2,390 100+€ 2,230 Več cen ... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 48Pins | QFN | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM3S | ||||||