RSL15 Series Microcontrollers ARM Microcontrollers:
Št. najdenih izdelkov 4Poiščite ogromno RSL15 Series Microcontrollers ARM Microcontrollers v Farnell Slovenija. Na zalogi imamo široko paleto ARM Microcontrollers, kot so STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers najboljših svetovnih proizvajalcev, vključno z: Onsemi.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 7,660 10+ € 5,510 25+ € 4,870 50+ € 4,480 100+ € 3,820 Več cen ... | Najm.: 1 / Večkratnik: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 48MHz | - | 512KB | 40Pins | QFN | - | 15I/O's | I2C, SPI, UART | - | 80KB | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | RSL15 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 5,510 25+ € 4,870 50+ € 4,480 100+ € 3,820 250+ € 3,600 Več cen ... | Najm.: 10 / Večkratnik: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 48MHz | 48MHz | 512KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | Wireless Microcontroller | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | RSL15 | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 6,650 10+ € 6,040 25+ € 5,710 50+ € 5,370 100+ € 4,570 Več cen ... | Najm.: 1 / Večkratnik: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 48MHz | - | 284KB | 40Pins | QFN | - | 15I/O's | I2C, SPI, UART | - | 80KB | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | RSL15 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 6,040 25+ € 5,710 50+ € 5,370 100+ € 4,570 250+ € 4,180 Več cen ... | Najm.: 10 / Večkratnik: 1 | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 48MHz | 48MHz | 284KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | Wireless Microcontroller | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | RSL15 |