STM32 Family STM32F4 Series Microcontrollers ARM Microcontrollers:
Št. najdenih izdelkov 245STM32 Family STM32F4 Series Microcontrollers ARM Microcontrollers
The ARM Cortex-M4-based STM32F4 MCU series leverages ST's NVM technology and ART Accelerator achives up to 225 DMIPS/608 CoreMark executing from Flash memory at up to 180 MHz operating frequency. With dynamic power scaling, the current consumption running from Flash ranges from 89 µA/MHz on the STM32F410 up to 260 µA/MHz on the STM32F439.
- RAM: 384 KB, FLASH: Upto 2M
- Interfaces: USART, SPI, I2C, I2S, 2x CAN
- Connectivity: Upto 2x USB OTG (Except Access Line Controllers) , Etherenet
- Upto 3x 12Bit ADC
- Upto 2x 12 Bit DAC
- TFT LCD Controller (F469/29)/ MIPI DSI (F469)
- External Memory Controller
- 16/32 Bit Timers
- True RNG (F410/2/3)
- Applications: Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio,Networking
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 15,460 10+ € 12,280 25+ € 11,530 50+ € 10,850 100+ € 10,360 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 169Pins | UFBGA | - | 130I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 5,980 10+ € 4,750 25+ € 4,460 50+ € 4,200 100+ € 4,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 384KB | 49Pins | WLCSP | - | 36I/O's | I2C, I2S, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 13,500 10+ € 10,740 25+ € 10,490 50+ € 10,250 100+ € 10,000 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 10,650 10+ € 8,420 25+ € 7,850 50+ € 7,760 100+ € 7,230 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 15,440 10+ € 12,120 25+ € 11,610 50+ € 11,030 100+ € 9,720 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 7,690 10+ € 5,370 25+ € 5,130 50+ € 4,720 100+ € 4,090 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 512KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 6,460 10+ € 5,150 25+ € 4,800 50+ € 4,690 100+ € 4,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 256KB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 8,860 10+ € 6,900 25+ € 6,410 50+ € 6,140 100+ € 5,870 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 1MB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SPI, USART | - | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 9,710 10+ € 7,770 25+ € 7,370 50+ € 7,170 100+ € 6,960 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 1.5MB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 13,230 10+ € 12,520 25+ € 11,810 50+ € 11,090 100+ € 10,380 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 11,740 10+ € 9,230 25+ € 8,340 50+ € 7,920 100+ € 7,440 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 512KB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 10,860 10+ € 8,020 25+ € 7,830 50+ € 7,310 100+ € 7,230 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 1.5MB | 100Pins | LQFP | - | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | - | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 6,760 10+ € 5,310 25+ € 4,680 50+ € 4,450 100+ € 4,330 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 512KB | 48Pins | UFQFPN | - | 36I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 256KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 11,220 10+ € 8,360 25+ € 8,350 50+ € 8,330 100+ € 8,320 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-R4F | - | 32 bit | 180MHz | - | 1MB | 100Pins | LQFP | - | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 13,580 10+ € 10,670 25+ € 9,840 50+ € 9,010 100+ € 8,180 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 180MHz | - | 512KB | 208Pins | LQFP | - | 161I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 8,420 25+ € 7,850 50+ € 7,760 100+ € 7,230 | Najm.: 10 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 9,740 10+ € 7,610 25+ € 7,070 50+ € 6,720 100+ € 6,160 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 90Pins | WLCSP | - | 72I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 9,630 10+ € 8,230 25+ € 8,160 50+ € 8,090 100+ € 8,020 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 512KB | 216Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 13,530 10+ € 10,680 25+ € 9,970 50+ € 9,670 100+ € 8,910 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 14,970 10+ € 11,990 25+ € 11,290 50+ € 10,740 100+ € 10,250 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 4,010 250+ € 3,940 500+ € 3,870 | Najm.: 100 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 384KB | 49Pins | WLCSP | - | 36I/O's | I2C, I2S, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 11,990 25+ € 11,290 50+ € 10,740 100+ € 10,250 | Najm.: 10 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 10,680 25+ € 9,970 50+ € 9,670 100+ € 8,910 | Najm.: 10 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 7,610 25+ € 7,070 50+ € 6,720 100+ € 6,160 250+ € 5,900 | Najm.: 10 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 90Pins | WLCSP | WLCSP | 72I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ € 6,020 10+ € 5,800 25+ € 5,580 50+ € 5,350 100+ € 5,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 512KB | 100Pins | UFBGA | - | 81I/O's | I2C, I2S, SPI, USART, USB | - | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 |