Obvestite me, ko bo izdelek spet na zalogi.
| Količina | |
|---|---|
| 1+ | € 16,690 |
| 10+ | € 14,390 |
| 25+ | € 13,560 |
| 50+ | € 12,950 |
| 100+ | € 12,320 |
INFORMACIJE O IZDELKU
Pregled izdelka
The MCF51MM256CLK is a ColdFire family 32-bit reduced instruction set computing (RISC) Microcontroller based on V1 ColdFire core and operates at processor core speeds up to 50.33MHz. The device provides ultra low-power operation, USB connectivity, graphic display support and unparalleled measurement accuracy. The device features 256kB flash memory, 32kB SRAM, 2 General purpose opamps, 2 Transimpedance amplifiers, 16-bit SAR high resolution analog-to-digital converter(ADC), analog comparator with 5-bit digital-to-analog converter (DAC), Internal voltage reference and USB - device/host/on-the-go controller.
- 32-Bit ColdFire V1 CPU
- Two ultra-low power stop modes
- Time of day (TOD)
- Ultra-low power external oscillator
- Loop-control pierce oscillator - 32.768kHz crystal
- Oscillator for high frequency crystal input for MCG reference - (XOSC2)
- Multipurpose clock generator (MCG)
- Watchdog computer operating properly (COP)
- Low-voltage detection
- Illegal opcode and illegal address detection with reset
- Flash block protection
- Hardware CRC to support fast cyclic redundancy checks
- Integrated ColdFire DEBUG_Rev_B+ interface
- Real-time debug with 6 hardware breakpoints
- On-chip trace buffer provides programmable start/stop recording conditions
- Voltage reference output (VREFO)
- Dedicated infrared output pin (IRO)
- 16 KBI pins with selectable polarity
- 16 pins of Rapid general purpose I/O (RGPIO)
- Programmable delay block with 16-bit counter and modulus and prescale
- Multi-function external bus interface with user
- Carrier modulator timer
Področja uporabe
Medical, Test & Measurement, Sensing & Instrumentation, Automation & Process Control
Tehnični podatki
Coldfire V1 Family MCF51MM Series Microcontrollers
32 bit
256KB
LQFP
I2C, SCI, SPI, USB
8Channels
1.8V
-40°C
Surface Mount
MCF51MM
MSL 3 - 168 hours
ColdFire v1
50MHz
80Pins
47I/O's
32KB
16Bit
3.6V
105°C
ColdFire V1
-
No SVHC (27-Jun-2024)
Tehnični dokumenti (4)
Povezani izdelki
Št. najdenih izdelkov 7
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka