32-bit Microcontrollers :
Št. najdenih izdelkov 2943Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+€ 17,370 10+€ 14,040 25+€ 13,450 50+€ 12,650 100+€ 11,850 | RX Family RX600 Series RX621 Group Microcontrollers | - | 32 bit | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+€ 7,320 25+€ 7,170 100+€ 7,030 250+€ 6,880 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 512KB | 64Pins | QFN | 49I/O's | I2C, I2S, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+€ 7,350 10+€ 5,830 25+€ 5,470 50+€ 5,230 100+€ 4,990 Več cen ... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+€ 22,760 5+€ 22,060 10+€ 21,350 25+€ 20,640 50+€ 19,930 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 6MB | 292Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | ||||||
Each | 1+€ 4,810 25+€ 4,710 100+€ 4,620 250+€ 4,520 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 128KB | 44Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+€ 30,600 5+€ 27,870 10+€ 25,130 25+€ 23,600 50+€ 23,130 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+€ 31,670 5+€ 28,440 10+€ 25,210 25+€ 23,680 50+€ 23,210 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+€ 6,890 25+€ 6,750 100+€ 6,610 250+€ 6,480 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+€ 2,260 25+€ 2,200 100+€ 2,140 250+€ 2,080 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 16KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+€ 5,750 25+€ 5,640 100+€ 5,520 250+€ 5,410 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+€ 4,200 25+€ 4,120 100+€ 4,030 250+€ 3,950 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SOIC | 19I/O's | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+€ 7,320 25+€ 7,170 100+€ 7,030 250+€ 6,940 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+€ 6,970 25+€ 6,830 100+€ 6,690 250+€ 6,550 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, LIN, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+€ 4,450 25+€ 4,360 100+€ 4,270 250+€ 4,180 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 44Pins | TQFP | 34I/O's | I2C, LIN, SPI, UART | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+€ 27,850 5+€ 25,190 10+€ 22,530 25+€ 20,220 50+€ 19,820 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | 3.15V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+€ 22,280 10+€ 18,320 25+€ 16,710 50+€ 16,280 100+€ 15,840 | TriCore Family TC1782 Series Microcontrollers | TriCore | 32 bit | 180MHz | 2.5MB | 176Pins | LQFP | 86I/O's | CAN | 176KB | 36Channels | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | - | TC17xx | AEC-Q100 | ||||||
Each | 1+€ 2,730 25+€ 2,490 100+€ 2,270 250+€ 2,220 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 48Pins | UQFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 1+€ 9,110 10+€ 7,520 25+€ 6,160 50+€ 6,150 100+€ 6,140 Več cen ... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+€ 16,180 10+€ 13,830 25+€ 11,480 50+€ 11,250 100+€ 11,020 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | 50MHz | 1MB | 144Pins | LFQFP | 122I/O's | I2C, SPI, UART | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+€ 4,100 25+€ 4,020 100+€ 3,940 250+€ 3,850 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 64KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+€ 33,980 5+€ 31,780 10+€ 29,570 25+€ 28,180 50+€ 27,620 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+€ 5,380 10+€ 4,100 25+€ 3,710 50+€ 3,560 100+€ 3,410 | RX Family RX200 Series RX23W Group Microcontrollers | - | 32 bit | 54MHz | 512KB | 56Pins | QFN | 29I/O's | CAN, I2C, SPI, USB | 64KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+€ 4,290 25+€ 4,200 100+€ 4,120 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+€ 7,070 10+€ 5,210 25+€ 5,010 50+€ 4,610 100+€ 4,090 Več cen ... | RX Family RX200 Series RX231 Group Microcontrollers | - | 32 bit | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | I2C, SPI, UART, USB | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+€ 69,450 5+€ 63,650 10+€ 57,840 25+€ 53,500 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | ||||||