0
št. izdelkov: 0€ 0,00
brez DDV
brez DDV

32-bit Microcontrollers :

Št. najdenih izdelkov 2936
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
PrimerjajCena zaKoličina
3628345

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1000+
€ 7,530
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
128KB
100Pins
TQFP
81I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
32KB
16Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3637481

RoHS

Date/Lot Code

Each
90+
€ 8,490
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3577756

RoHS

Date/Lot Code

Each
1+
€ 8,890
25+
€ 8,600
100+
€ 8,360
250+
€ 8,210
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
128KB
64Pins
QFN
45I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
32KB
11Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3638203

RoHS

Date/Lot Code

Each
260+
€ 11,300
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
252MHz
2MB
100Pins
TFBGA
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3637559

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1200+
€ 8,030
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3636164

RoHS

Date/Lot Code

Each
160+
€ 5,620
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MK GP
AEC-Q100
3637629

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1000+
€ 8,780
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3636298

RoHS

Date/Lot Code

Each
329+
€ 1,660
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
64KB
28Pins
SSOP
21I/O's
I2S, LIN, SPI, UART
16KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3637239

RoHS

Date/Lot Code

Each
238+
€ 4,380
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
128KB
100Pins
TQFP
81I/O's
I2C, I2S, SPI, UART, USB
32KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3638243

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1200+
€ 10,950
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3637565

RoHS

Date/Lot Code

Each
160+
€ 8,370
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
51I/O's
Ethernet, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3637632

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1000+
€ 9,180
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3576937

RoHS

Date/Lot Code

Each
1+
€ 5,850
25+
€ 5,730
100+
€ 5,620
250+
€ 5,500
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
512KB
48Pins
TQFP
37I/O's
I2S, SPI, UART, USB
64KB
18Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK GP
-
3636142

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1200+
€ 6,920
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
512KB
100Pins
TQFP
78I/O's
I2C, I2S, SPI, UART, USB
128KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK GP
-
3638039

RoHS

Date/Lot Code

Each
60+
€ 16,280
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
1MB
176Pins
LQFP
120I/O's
CAN, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3637754

RoHS

Date/Lot Code

Each
119+
€ 9,840
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
1MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ
-
1748992

RoHS

Date/Lot Code

Each
1+
€ 17,880
10+
€ 14,450
25+
€ 13,860
50+
€ 13,030
100+
€ 12,200
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
64Pins
QFP
54I/O's
CAN, I2C, SCI, SPI
32KB
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
2313986

RoHS

Date/Lot Code

Each
1+
€ 23,770
10+
€ 20,490
25+
€ 19,320
50+
€ 18,440
100+
€ 17,550
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
100Pins
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
0°C
70°C
Surface Mount
ColdFire V2
MCF5225x
-
2314709

Date/Lot Code

Each
1+
€ 177,770
5+
€ 164,630
10+
€ 151,310
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
1698076

RoHS

Date/Lot Code

Each
1+
€ 27,320
5+
€ 24,710
10+
€ 22,100
25+
€ 20,790
50+
€ 20,370
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
MAPBGA
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2085037

RoHS

Date/Lot Code

Each
1+
€ 70,320
5+
€ 64,560
10+
€ 58,740
25+
€ 55,930
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
116MHz
2MB
208Pins
MAPBGA
154I/O's
CAN, I2C, SCI, SPI
592KB
36Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2345688

RoHS

Date/Lot Code

Each
119+
€ 5,300
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2467670

RoHS

Date/Lot Code

Each
1+
€ 14,520
25+
€ 13,330
100+
€ 12,050
250+
€ 11,810
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2467664

RoHS

Date/Lot Code

Each
1+
€ 13,270
25+
€ 12,180
100+
€ 11,030
250+
€ 10,810
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2668339

RoHS

Date/Lot Code

Each
1+
€ 41,590
5+
€ 37,830
10+
€ 34,060
25+
€ 32,180
50+
€ 31,540
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
160MHz
6MB
176Pins
LQFP
129I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, USB
768KB
64Channels
10Bit, 12Bit
3.3V
5.5V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
576–600 od skupnega števila izdelkov: 2936
od skupaj strani: 118

vodilnih proizvajalcev

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account