0
št. izdelkov: 0€ 0,00
brez DDV
brez DDV

16-bit Microcontrollers :

Št. najdenih izdelkov 2428

Vsi filtri

Razširi vse
Primerjaj
Proizvajalčeva št. dela
Številka naročila
Proizvajalec / Opis
Razpoložljivost
Cena za
Cena (brez DDV)
Količina
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1576869

RoHS

Date/Lot Code

Each
119+€ 5,720
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
80Pins
TQFP
65I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
AEC-Q100
2315604

RoHS

Date/Lot Code

Each
1+€ 39,890
5+€ 36,550
10+€ 33,210
25+€ 31,540
50+€ 30,910
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
64KB
16Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1576871

RoHS

Date/Lot Code

Each
1+€ 7,360
25+€ 6,760
100+€ 6,440
250+€ 6,120
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
8686726

RoHS

Date/Lot Code

Each
1+€ 33,330
5+€ 30,230
10+€ 27,120
25+€ 24,630
50+€ 24,140
HCS12 Family S12A Series Microcontrollers
HCS12
16 bit
25MHz
64KB
80Pins
QFP
59I/O's
I2C, SCI, SPI
4KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12A
HCS12
-
1707629

RoHS

Date/Lot Code

Each
1+€ 2,750
25+€ 2,700
100+€ 2,640
250+€ 2,590
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1778482

RoHS

Date/Lot Code

Each
1+€ 4,570
25+€ 4,480
100+€ 4,390
250+€ 4,300
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, LIN, SPI, USART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576880

RoHS

Date/Lot Code

Each
135+€ 4,730
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2425986

RoHS

Date/Lot Code

Each
1+€ 3,410
25+€ 3,340
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
140MHz
128KB
28Pins
SPDIP
21I/O's
CAN, I2C, SPI, UART
16KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24EP MC
PIC24
AEC-Q100
2890243

RoHS

Date/Lot Code

Each
1+€ 20,800
10+€ 15,800
25+€ 15,150
50+€ 14,270
100+€ 13,380
HCS12 Family S12GC Series Microcontrollers
HCS12
16 bit
50MHz
32KB
80Pins
QFP
60I/O's
SCI, SPI
2KB
8Channels
10Bit
2.97V
5.5V
-40°C
85°C
Surface Mount
S12GC
S12
-
3213800

RoHS

Date/Lot Code

Each
300+€ 17,520
M16C Family R32C/100 Series R32C/111 Group Microcontrollers
R32C/100
16 bit
50MHz
512KB
100Pins
LFQFP
82I/O's
I2C, UART
63KB
26Channels
10Bit
3V
5.5V
-40°C
85°C
Surface Mount
R32C/100
M16C
-
3213738

RoHS

Date/Lot Code

Each
1+€ 33,590
5+€ 31,580
10+€ 29,560
25+€ 28,170
50+€ 27,610
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
128KB
100Pins
QFP
87I/O's
I2C, UART
10KB
26Channels
10Bit
2.7V
5.5V
-20°C
85°C
Surface Mount
M16C/60
M16C
-
3635888

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Polni kolut
1200+€ 3,210
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1146539

RoHS

Date/Lot Code

Each
160+€ 6,000
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1707621

RoHS

Date/Lot Code

Each
1+€ 2,330
25+€ 2,280
100+€ 2,240
250+€ 2,190
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
2315916

RoHS

Date/Lot Code

Each
1+€ 3,290
25+€ 3,220
100+€ 3,160
250+€ 3,090
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2077458

RoHS

Date/Lot Code

Each
1+€ 10,180
25+€ 9,830
100+€ 9,550
250+€ 9,260
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
536KB
144Pins
TQFP
122I/O's
DCI, ECAN, I2C, SPI, UART
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
1778486

RoHS

Date/Lot Code

Each
1+€ 4,470
25+€ 4,380
100+€ 4,290
250+€ 4,200
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2314635

RoHS

Date/Lot Code

Each
1+€ 45,840
5+€ 41,750
10+€ 37,650
25+€ 34,380
50+€ 33,690
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
144Pins
LQFP
119I/O's
CAN, I2C, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1611746

RoHS

Date/Lot Code

Each
1+€ 54,250
5+€ 49,280
10+€ 44,300
25+€ 41,820
HC12 Family 68HC912B32 Series Microcontrollers
HC12
16 bit
8MHz
32KB
80Pins
QFP
63I/O's
SCI, SPI
1KB
8Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
68HC912B32
HC12
-
1823149

RoHS

Date/Lot Code

Each
1+€ 8,430
25+€ 8,260
100+€ 8,090
250+€ 7,920
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
1971877

RoHS

Date/Lot Code

Each
1+€ 8,790
25+€ 8,610
100+€ 8,440
250+€ 8,260
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
256KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
1778478

RoHS

Date/Lot Code

Each
1+€ 3,680
25+€ 3,610
100+€ 3,530
250+€ 3,460
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, LIN, SPI, USART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1707617

RoHS

Date/Lot Code

Each
1+€ 2,940
25+€ 2,820
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
DIP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24FV KA
PIC24
AEC-Q100
1898812

RoHS

Date/Lot Code

Each
1+€ 3,250
25+€ 3,190
100+€ 3,120
250+€ 3,060
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1576895

RoHS

Date/Lot Code

Each
1+€ 6,010
25+€ 5,510
100+€ 5,000
250+€ 4,900
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
526–550 od skupnega števila izdelkov: 2428
od skupaj strani: 98

vodilnih proizvajalcev

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account