Potrebujete več?
Količina | |
---|---|
1+ | € 1,010 |
25+ | € 0,948 |
100+ | € 0,945 |
250+ | € 0,942 |
INFORMACIJE O IZDELKU
Pregled izdelka
MCP79410-I/SN is a battery-backed I2C real-time clock/calendar with SRAM, EEPROM, and protected EEPROM. It is a 1.8V - 5.5V, unprogrammed I²C serial RTCC that tracks time using internal counters for hours, minutes, seconds, days, months, years, days, and weeks. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7941X supports I²C communications up to 400KHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave, or as a general-purpose output. It is designed to operate using a 32.768KHz tuning fork crystal with external crystal load capacitors. SRAM and timekeeping circuitry are powered from the backup supply when the main power is lost, allowing the device to maintain accurate time and the SRAM contents. The times when the device switches over to the backup supply and when primary power returns are both logged by the power-fail timestamp.
- Hours, minutes, seconds, day of week, day, month, year, leap year compensated to 2399, 12/24hr modes
- Optimized for 6 to 9pF crystals
- Dual programmable alarms
- Clock output with selectable frequency, alarm output, general purpose output
- Time logged on switchover to and from battery mode
- Operating voltage range from 1.8V to 5.5V
- Automatic switchover to battery backup
- Software write-protect, page write up to eight bytes, endurance: 1M Erase/Write cycles
- Two-Wire Serial Interface, I2C Compatible I²C clock rate up to 400KHz
- 8-Lead Plastic Small Outline package, industrial temperature range from -40°C to +85°C
Tehnični podatki
DD:MM:YY
RTC
5.5V
8Pins
-40°C
MCP79410 MCP79411 MCP79412
-
HH:MM:SS
1.8V
SOIC
I2C
85°C
AEC-Q100
No SVHC (21-Jan-2025)
Tehnični dokumenti (3)
Alternative za MCP79410-I/SN
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka