INFORMACIJE O IZDELKU
Pregled izdelka
The OPA2364AID is a high-performance CMOS Operational Amplifier optimized for very low voltage, single-supply operation. This miniature amplifier is designed to operate on single supplies from 1.8V (±0.9V) to 5.5V (±2.75V). Applications include sensor amplification and signal conditioning in battery-powered systems. The OPA364 families offer excellent CMRR without the crossover associated with traditional complimentary input stages. This results in excellent performance for driving analog-to-digital (A/D) converters without degradation of differential linearity and THD. The input common-mode range includes both the negative and positive supplies. The output voltage swing is within 10mV of the rails. The OPA363 family includes a shutdown mode. Under logic control, the amplifier can be switched from normal operation to a standby current that is less than 1µA.
- 1.8V Operation
- 7MHz Bandwidth
- 90dB (typical) CMRR
- 5V/µs Slew rate
- 500µV (maximum) Low offset
- 75µA/channel Maximum quiescent current
- <lt/>1µA/channel Shutdown mode
- Green product and no Sb/Br
Področja uporabe
Audio, Signal Processing, Test & Measurement, Automation & Process Control, Industrial
Tehnični podatki
-
± 900mV to ± 2.75V
8Pins
-40°C
-
MSL 2 - 1 year
-
2 Channel
2Channels
SOIC
-
125°C
-
SOIC
-
-
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka