Potrebujete več?
| Vrsta pakiranja | Količina | Cena na enoto: | Skupaj |
|---|---|---|---|
| Narezan trak | 1 | € 4,030 | € 4,03 |
| Skupaj | € 4,03 | ||
| Količina | |
|---|---|
| 1+ | € 4,030 |
| 10+ | € 3,490 |
| 25+ | € 3,260 |
| 100+ | € 2,800 |
| 250+ | € 2,660 |
| 500+ | € 2,550 |
INFORMACIJE O IZDELKU
Pregled izdelka
The MAX2615ETA+T is a 40MHz to 4GHz linear broadband amplifier in 8 pin TDFN package. The high-performance broadband gain blocks designed for use as a PA pre-driver, low-noise amplifier or as a cascadable 50 ohm amplifier with up to +19.5dBm output power. This device is suited for many applications that include cellular infrastructure, private or commercial microwave radios and CATV or cable modems. The operating frequency range extends from 40MHz to 4000MHz. The amplifier operates on a +3V to a +5.25V supply with input and output ports internally matched to 50 ohm.
- Extremely flat frequency response is less than 0.5dB, 1GHz to 4GHz
- Operating temperature range from -40°C to 85°C
- Low noise figure of 2.0dB at fRFIN = 2.0GHz
- Supply current is 81.5mA and shutdown supply current is 7µA
- OIP3 is +37.6dBm( input tones at 1000MHz and 1001MHz at -15dBm/tone)
- Output P1dB is +19.5dBm
- High gain of 18.6dB
- Adjustable bias current for improved OIP3
- Industry high ESD rating of 2.5KV HBM
Področja uporabe
Communications & Networking, Wireless, Test & Measurement
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Opombe
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnični podatki
40MHz
18.5dB
40MHz
4GHz
18.5dB
3V
TDFN
-40°C
-
No SVHC (04-Feb-2026)
4GHz
1Channels
2.2dB
TDFN
37dBm
5.25V
8Pins
85°C
MSL 1 - Unlimited
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 3
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka