THN 15 Series Isolated Through Hole DC / DC Converters:
Št. najdenih izdelkov 24THN 15 Series Isolated Through Hole DC / DC Converters
The THN 15 series is the latest generation of high performance converter setting new standards concerning power density. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency up to 88% which allows an operating temperature range of -40°C to +85°C (with derating).
- Wide 2:1 input ranges: 9-18, 18-36 or 36-75 VDC
- Smallest encapsulated 15 W Converter! Ultra compact size: 1.0" x 1.0" x 0.4"
- Very high efficiency up to 88%
- Shielded metal case with isolated baseplate
- Output voltage Trim
- Operating temp. range: ?40°C to +85°C
- Remote On/Off control
- I/O isolation voltage 1600 VDC
- Industry standard pinout
- Applications: Communications, mobile equipments, instrumentation and industrial systems
Ogled
Kupec
Inzinir
Proizvajalec
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 37,060 10+ € 34,050 25+ € 33,320 50+ € 32,780 100+ € 32,240 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ € 37,710 10+ € 30,610 25+ € 29,960 50+ € 29,470 100+ € 28,990 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ € 40,540 10+ € 38,400 25+ € 37,570 50+ € 36,960 100+ € 36,360 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ € 41,740 10+ € 39,540 25+ € 38,700 50+ € 38,070 100+ € 37,450 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ € 36,920 10+ € 34,970 25+ € 34,220 50+ € 33,660 100+ € 33,120 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ € 36,920 10+ € 34,970 25+ € 34,220 50+ € 33,660 100+ € 33,120 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ € 38,030 10+ € 36,020 25+ € 35,250 50+ € 34,670 100+ € 34,110 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 1+ € 37,060 10+ € 35,100 25+ € 34,350 50+ € 33,790 100+ € 33,240 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ € 41,740 10+ € 39,540 25+ € 38,700 50+ € 38,070 100+ € 37,450 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 10+ € 38,590 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ € 38,030 10+ € 36,020 25+ € 35,250 50+ € 34,670 100+ € 34,110 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 10+ € 38,450 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 10+ € 36,350 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ € 38,450 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ € 37,400 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ € 35,510 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ € 36,580 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 1+ € 40,540 10+ € 38,400 25+ € 37,570 50+ € 36,960 100+ € 36,360 | Najm.: 1 / Večkratnik: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 10+ € 38,450 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ € 34,450 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 10+ € 36,580 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ € 38,450 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ € 37,320 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 10+ € 36,580 | Najm.: 10 / Večkratnik: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series |