Količina | |
---|---|
10+ | € 34,450 |
INFORMACIJE O IZDELKU
Pregled izdelka
THN 15 series is the latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15W comes in an encapsulated, shielded metal package with dimensions of only 1.0" x 1.0" x 0.4" and occupies 50% less board space. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency up to 88% which allows an operating temperature range of -40°C to +85°C (with derating). Further features include remote on/off and trimmable output. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
- Smallest encapsulated 15W converter
- Shielded metal case with isolated baseplate
- Output voltage trim, switching frequency of 360 to 440KHz (400KHz typical (PWM)
- I/O isolation voltage of 1600VDC
- Very high efficiency
- Industry standard pinout
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1 and UL 62368-1 safety standards
- Pollution degree PD 2, overvoltage category OVC I, nickel coated copper housing
Tehnični podatki
ITE
2:1
1 Output
625mA
-
1.6kV
Fixed, Adjustable
9.9mm
18V
THN 15 Series
DIP
15W
24V
-
-
24V
25.4mm
25.4mm
36V
No SVHC (14-Jun-2023)
Tehnični dokumenti (1)
Alternative za THN 15-2415
Št. najdenih izdelkov 3
Povezani izdelki
Št. najdenih izdelkov 2
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka