14 Rezultati za iskano poizvedbo "power-factor"
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+€ 0,926 50+€ 0,468 100+€ 0,428 250+€ 0,395 500+€ 0,361 Več cen ... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 25V/µs | - | - | 18mm | 7mm | 12.5mm | - | B32702P Series | -40°C | 110°C | - | ||||||
Each | 1+€ 0,805 50+€ 0,402 100+€ 0,366 250+€ 0,336 500+€ 0,306 Več cen ... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | 13mm | 7mm | 16mm | - | B32701P Series | -40°C | 110°C | - | ||||||
Each | 1+€ 41,100 5+€ 37,300 28+€ 28,840 56+€ 27,020 112+€ 26,480 | Metallized PP | Can | 77.1µF | -5%, +15% | Power Factor Correction, AC Harmonic Filtering | Panel Mount | 460V | 600V | - | Threaded Stud | - | 30V/µs | 11.6A | 60mm | - | - | 133mm | - | C93 Series | -25°C | 55°C | - | ||||||
Each | 1+€ 1,350 10+€ 0,908 50+€ 0,721 100+€ 0,666 200+€ 0,619 Več cen ... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | 13mm | 9.5mm | 19.5mm | - | B32701P Series | -40°C | 110°C | - | ||||||
Each | 1+€ 0,753 50+€ 0,370 100+€ 0,337 250+€ 0,309 500+€ 0,281 Več cen ... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 25V/µs | - | - | 18mm | 6mm | 11mm | - | B32702P Series | -40°C | 110°C | - | ||||||
Each | 1+€ 1,120 10+€ 0,586 50+€ 0,563 200+€ 0,539 400+€ 0,481 Več cen ... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 15V/µs | - | - | 26.5mm | 6mm | 15mm | - | B32703P Series | -40°C | 110°C | - | ||||||
Each | 1+€ 0,701 50+€ 0,341 100+€ 0,311 250+€ 0,285 500+€ 0,258 Več cen ... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | 13mm | 6mm | 12mm | - | B32701P Series | -40°C | 110°C | - | ||||||
Each | 1+€ 0,588 50+€ 0,281 100+€ 0,254 250+€ 0,232 500+€ 0,209 Več cen ... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | 13mm | 5mm | 11mm | - | B32701P Series | -40°C | 110°C | - | ||||||
Each | 1+€ 0,632 50+€ 0,305 100+€ 0,277 250+€ 0,253 500+€ 0,229 Več cen ... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 25V/µs | - | - | 18mm | 5mm | 10.5mm | - | B32702P Series | -40°C | 110°C | - | ||||||
Each | 1+€ 41,100 5+€ 37,300 28+€ 28,840 56+€ 27,020 112+€ 26,480 | Metallized PP | Can | 83µF | -5%, +15% | Power Factor Correction, AC Harmonic Filtering | Panel Mount | 415V | 600V | - | Threaded Stud | - | 30V/µs | 13.5A | 60mm | - | - | 133mm | - | C93 Series | -25°C | 55°C | - | ||||||
Each | 5+€ 0,959 50+€ 0,488 250+€ 0,447 500+€ 0,370 1000+€ 0,349 Več cen ... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 310V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 160V/µs | - | - | 26.5mm | 7mm | 16mm | - | B32673Z Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+€ 183,540 5+€ 160,600 10+€ 133,070 | Metallized PP | Can | 154µF | ± 5% | Shunt Power Factor Correction, Indoor Mounting | Stud Mount - M12 | 440V | - | - | Quick Connect | - | - | - | 116mm | - | - | 207mm | 28.1kvar @ 50Hz | B25674C Series | -40°C | 60°C | - | ||||||
Each | 5+€ 1,600 50+€ 0,963 250+€ 0,895 500+€ 0,834 1000+€ 0,772 Več cen ... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 160V | 450V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 100V/µs | - | - | 26.5mm | 8.5mm | 16.5mm | - | B32673P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+€ 1,120 10+€ 0,588 50+€ 0,565 100+€ 0,541 200+€ 0,501 Več cen ... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | PFC (Power Factor Correction) | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | - | - | 13mm | 8mm | 17.5mm | - | B32701P Series | -40°C | 110°C | - | ||||||