2000pF General Purpose Film Capacitors:
Št. najdenih izdelkov 20Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,570 50+ € 1,790 100+ € 1,650 250+ € 1,510 500+ € 1,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Film / Foil PS | Axial Leaded | 2000pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each | 1+ € 1,830 10+ € 1,080 25+ € 1,050 50+ € 1,030 100+ € 1,000 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 2% | 160V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP420 Series | -55°C | 85°C | |||||
Each | 400+ € 0,224 | Najm.: 400 / Večkratnik: 400 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 6.6mm | 14.3mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ € 0,314 | Najm.: 500 / Večkratnik: 500 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | 10mm | 18mm | 7mm | 19mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 400+ € 0,246 | Najm.: 400 / Večkratnik: 400 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 7.5mm | 18mm | 8mm | 20mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ € 0,314 | Najm.: 500 / Večkratnik: 500 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | 7.5mm | 18mm | 7mm | 19mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ € 0,306 | Najm.: 500 / Večkratnik: 500 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 10mm | 18mm | 8mm | 20mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ € 0,314 | Najm.: 500 / Večkratnik: 500 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | 15mm | 18mm | 7mm | 15.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 500+ € 0,286 | Najm.: 500 / Večkratnik: 500 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | 7.5mm | 18mm | 7mm | 19mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 1800+ € 0,275 | Najm.: 1800 / Večkratnik: 1800 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 3% | 531V | 2kV | Through Hole | PC Pin | 15mm | 18mm | 8mm | 16.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 3000+ € 0,183 | Najm.: 3000 / Večkratnik: 3000 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 6.6mm | 14.3mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 3000+ € 0,184 | Najm.: 3000 / Večkratnik: 3000 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 6.6mm | 14.3mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 400+ € 0,339 | Najm.: 400 / Večkratnik: 400 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 3% | 531V | 2kV | Through Hole | PC Pin | 7.5mm | 18mm | 8mm | 20mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 1800+ € 0,248 | Najm.: 1800 / Večkratnik: 1800 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | 15mm | 18mm | 8mm | 16.5mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 3000+ € 0,190 | Najm.: 3000 / Večkratnik: 3000 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 6.6mm | 14.3mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ € 0,339 | Najm.: 500 / Večkratnik: 500 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 3% | 531V | 2kV | Through Hole | PC Pin | 10mm | 18mm | 8mm | 20mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 400+ € 0,179 | Najm.: 400 / Večkratnik: 400 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 7.5mm | 17.8mm | 6.6mm | 14.3mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 3000+ € 0,183 | Najm.: 3000 / Večkratnik: 3000 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 6.6mm | 14.3mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 500+ € 0,286 | Najm.: 500 / Večkratnik: 500 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | 10mm | 18mm | 7mm | 19mm | ECWH(V) Series | -40°C | 105°C | |||||
Each | 1800+ € 0,232 | Najm.: 1800 / Večkratnik: 1800 | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 5% | 424V | 1.6kV | Through Hole | PC Pin | 15mm | 18mm | 7mm | 15.5mm | ECWH(V) Series | -40°C | 105°C |