0.01µF General Purpose Film Capacitors:
Št. najdenih izdelkov 345Poiščite ogromno 0.01µF General Purpose Film Capacitors v Farnell Slovenija. Na zalogi imamo široko paleto General Purpose Film Capacitors, kot so 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors najboljših svetovnih proizvajalcev, vključno z: Panasonic, Kemet, Epcos, Vishay & Kemet / Partner Stock.
Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,130 100+ € 0,103 500+ € 0,0971 1000+ € 0,0911 3000+ € 0,0858 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ € 0,114 100+ € 0,101 500+ € 0,0791 1000+ € 0,0666 3500+ € 0,051 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ € 0,284 100+ € 0,259 500+ € 0,212 1000+ € 0,179 2000+ € 0,154 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32671L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 10+ € 0,678 50+ € 0,585 100+ € 0,507 500+ € 0,320 | Najm.: 10 / Večkratnik: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 10+ € 0,740 50+ € 0,698 100+ € 0,656 500+ € 0,437 1000+ € 0,394 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.01µF | ± 5% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 5+ € 2,150 50+ € 1,260 250+ € 0,816 500+ € 0,601 1500+ € 0,409 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 2% | - | 25V | 250V | Through Hole | Radial Leaded | - | 5mm | 7.2mm | 3.5mm | 8mm | MKP418 Series | -55°C | 85°C | - | - | |||||
Each (Supplied on Full Reel) Polni kolut | 2720+ € 0,500 | Najm.: 2720 / Večkratnik: 2720 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 500V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,507 500+ € 0,320 | Najm.: 100 / Večkratnik: 5 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,656 500+ € 0,437 1000+ € 0,394 3000+ € 0,359 | Najm.: 100 / Večkratnik: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.01µF | ± 5% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 5+ € 0,839 50+ € 0,515 250+ € 0,388 500+ € 0,285 1000+ € 0,190 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ € 2,080 10+ € 1,200 50+ € 1,160 100+ € 1,110 500+ € 0,933 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Axial Leaded | 0.01µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | A50 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ € 0,391 50+ € 0,224 100+ € 0,201 250+ € 0,177 500+ € 0,136 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 8mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ € 2,000 50+ € 1,020 100+ € 0,921 250+ € 0,836 1000+ € 0,751 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Axial Leaded | 0.01µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ € 1,510 10+ € 0,800 50+ € 0,773 200+ € 0,746 400+ € 0,667 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7mm | 7.6mm | MKP1837 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,364 100+ € 0,255 500+ € 0,241 2500+ € 0,195 5000+ € 0,182 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 10+ € 0,132 100+ € 0,118 500+ € 0,0944 2500+ € 0,0868 5600+ € 0,061 | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,291 100+ € 0,250 500+ € 0,204 2500+ € 0,178 4000+ € 0,171 Več cen ... | Najm.: 10 / Večkratnik: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7mm | 7.2mm | 7mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,367 100+ € 0,303 500+ € 0,248 2500+ € 0,226 5000+ € 0,225 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 2.5mm | 7mm | 4.6mm | 7mm | MKS0 Series | -55°C | 100°C | - | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,267 100+ € 0,203 500+ € 0,187 1000+ € 0,170 2800+ € 0,154 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.5mm | 5mm | 10mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ € 0,111 100+ € 0,0982 500+ € 0,0772 2500+ € 0,0582 4000+ € 0,057 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 5+ € 0,453 50+ € 0,300 250+ € 0,273 500+ € 0,223 1500+ € 0,207 | Najm.: 5 / Večkratnik: 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.01µF | ± 2% | - | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | - | |||||
Each | 10+ € 0,284 100+ € 0,197 500+ € 0,180 2500+ € 0,150 5000+ € 0,133 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ € 0,428 100+ € 0,325 500+ € 0,314 1000+ € 0,274 2500+ € 0,215 Več cen ... | Najm.: 10 / Večkratnik: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 2.5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 6.5mm | 8mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,122 100+ € 0,0906 500+ € 0,0725 1000+ € 0,0677 3500+ € 0,0572 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ € 0,508 100+ € 0,339 500+ € 0,276 1000+ € 0,265 2000+ € 0,241 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - |