0.1µF General Purpose Film Capacitors:
Št. najdenih izdelkov 602Ogled
Kupec
Inzinir
Proizvajalec
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,638 50+ € 0,306 100+ € 0,277 250+ € 0,253 500+ € 0,229 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | - | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ € 0,205 100+ € 0,184 500+ € 0,149 1000+ € 0,126 2000+ € 0,109 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | - | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ € 2,170 5+ € 1,910 10+ € 1,640 25+ € 1,510 50+ € 1,200 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | - | 165mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ € 0,437 10+ € 0,316 50+ € 0,270 100+ € 0,228 200+ € 0,201 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | - | 14.1mm | ECWF(A) Series | -40°C | 105°C | - | - | |||||
Each | 1+ € 0,931 10+ € 0,747 50+ € 0,629 100+ € 0,535 200+ € 0,516 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 400V | 1kV | Through Hole | PC Pin | - | 12.5mm | 21mm | 10mm | - | 25mm | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 10+ € 0,337 100+ € 0,308 500+ € 0,253 1000+ € 0,215 2000+ € 0,184 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | - | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ € 0,485 50+ € 0,300 100+ € 0,247 250+ € 0,223 500+ € 0,192 | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Leaded | 0.1µF | ± 5% | - | - | 250V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5.8mm | - | 8.4mm | ECQE(F) Series | -40°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ € 0,245 100+ € 0,220 500+ € 0,173 1000+ € 0,153 2500+ € 0,140 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ € 0,994 50+ € 0,805 250+ € 0,719 500+ € 0,626 1000+ € 0,480 Več cen ... | Najm.: 5 / Večkratnik: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 400V | 630V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | - | 16.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ € 0,224 50+ € 0,147 250+ € 0,104 500+ € 0,0925 1000+ € 0,0761 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | - | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | - | |||||
Each | 1+ € 1,210 50+ € 0,828 100+ € 0,607 250+ € 0,557 500+ € 0,506 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | - | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | - | 9mm | MKT1822 Series | -55°C | 100°C | - | - | |||||
Each | 1+ € 0,534 50+ € 0,358 100+ € 0,325 250+ € 0,303 500+ € 0,281 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 9mm | 12.5mm | - | 10mm | MKT372 Series | -55°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,741 10+ € 0,493 50+ € 0,428 100+ € 0,362 200+ € 0,353 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | 2220 [5650 Metric] | 0.1µF | ± 10% | - | 40V | 63V | Surface Mount | Wraparound | - | - | 3.5mm | 5.1mm | - | 3.5mm | SMDT Series | -55°C | 100°C | - | - | |||||
Each | 5+ € 1,900 50+ € 1,120 250+ € 1,010 500+ € 0,869 1000+ € 0,797 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKT470 Series | -55°C | 125°C | - | - | |||||
Each | 10+ € 0,369 100+ € 0,289 500+ € 0,228 2500+ € 0,185 4500+ € 0,173 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5mm | - | 10.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ € 0,364 100+ € 0,307 500+ € 0,253 1000+ € 0,235 3500+ € 0,205 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | 250V/µs | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 10mm | |||||
Each | 1+ € 0,553 50+ € 0,336 100+ € 0,311 250+ € 0,290 500+ € 0,269 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ € 1,820 50+ € 0,992 100+ € 0,896 250+ € 0,808 1000+ € 0,720 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Axial Leaded | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ € 2,380 50+ € 1,270 100+ € 1,160 250+ € 1,070 500+ € 0,982 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PET | Axial Leaded | 0.1µF | ± 10% | - | 220V | 630V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 19mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 5+ € 0,744 50+ € 0,342 250+ € 0,312 500+ € 0,278 1000+ € 0,274 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | - | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ € 0,386 100+ € 0,331 500+ € 0,284 1000+ € 0,246 2000+ € 0,222 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | - | 5mm | 7.2mm | 6mm | - | 11mm | PHE426/F426 Series | -55°C | 85°C | - | - | |||||
Each | 10+ € 0,129 100+ € 0,0982 500+ € 0,0801 1000+ € 0,0744 3500+ € 0,0648 Več cen ... | Najm.: 10 / Večkratnik: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ € 2,190 10+ € 1,500 50+ € 1,220 100+ € 1,130 200+ € 1,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 9mm | - | 11.6mm | MKP1837 Series | -55°C | 100°C | - | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,267 50+ € 0,132 250+ € 0,118 500+ € 0,0944 1000+ € 0,0868 | Najm.: 5 / Večkratnik: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 5+ € 0,429 50+ € 0,273 250+ € 0,225 500+ € 0,156 1000+ € 0,153 Več cen ... | Najm.: 5 / Večkratnik: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | - | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | - |