Potrebujete več?
Količina | |
---|---|
1+ | € 2,400 |
10+ | € 1,740 |
25+ | € 1,580 |
50+ | € 1,410 |
100+ | € 1,250 |
500+ | € 1,100 |
INFORMACIJE O IZDELKU
Pregled izdelka
The HCPL-0600-000E is an optically coupled Logic Gate Optocoupler that combines a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. This is suitable for high-speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- LSTTL/TTL compatible
- Strobable output
- Guaranteed AC and DC performance over -40 to 85°C temperature range
Področja uporabe
Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking, Power Management, Motor Drive & Control
Opozorila
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
1 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
SOIC
HCPL-26xx/06xx/4661
Tehnični dokumenti (1)
Alternative za HCPL-0600-000E
Št. najdenih izdelkov 4
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaPhilippines
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka