EPCWIN-2000
SOFTWARE, EASY-PC, WIN, 2000 PIN

INFORMACIJE O IZDELKU
Pregled izdelka
EPCWIN-2000 easy PC for Windows product family is a modern 32bit Windows based product running under Windows 95 to XP. Each software module can be used together as an integrated electronics design environment. The easy PC For Windows is an advanced professional Schematic and PCB design system. Easy PC allows the user to draw the schematic and simulate it using the easy Spice A/D mixed mode simulator. The schematic editor enables easy modification of the components and values to check the performance of the circuit as required. Once the circuit is correct, within the same environment and using the same libraries, the schematic is translated to the PCB design editor and the printed circuit board is laid out. The easy router II auto router enables the conversion from the ratsnest into copper tracks. At all times the connectivity and design rules can be checked automatically to ensure that the PCB matches the schematic and that all the rules set have been obeyed.
- Fully integrated 32bit Windows program
- Schematic and PCB design editors included as standard
- Supplied with libraries and easy editing library manager
- A professional PCB design package capable of dense complex PCBs or simple single sided designs
- Link to optional integrated Spice based A/D mixed mode simulator
- Comprehensive design rules checking between schematic and PCB designs at all times
- True connective database, everything stays connected when moved or edited
- Unlimited layers (of any type)
- Accepts netlists from other systems such as OrCAD and EWB
- Pin limited variants available for 2000pins
Tehnični podatki
Auto Router, Component Libraries, PCB Design, Schematic Capture
1
Fully integrated 32bit Windows Program, Schematic and PCB Design, Supplied with Libraries
Professional
Windows
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka