Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 151,930 |
INFORMACIJE O IZDELKU
Pregled izdelka
The STM8L101-EVAL is composed of two boards, a motherboard and a daughterboard. The STM8L1/L2 motherboard is called MB709. It includes all peripherals which are connected to the MCU on the daughterboard and connects to the daughterboard via two 36 pin connectors. The STM8L1 daughterboard is called MB710 and has an STM8L101 MCU. The motherboard and daughterboard are a complete development platform for the STM8L101 microcontroller with comparator, I2C, SPI, USART and SWIM debugging support. The full range of hardware features on the STM8L101-EVAL helps user to evaluate all peripherals (micro SD Card, USART, EEPROM, LCD, for example) and develop their own applications.
- 5 V power jack supply
- Audio play, Micro SD Card
- 64 Kbit I2C EEPROM
- One channel of RS-232 communication
- Bi-colour LED
- Economic Analogue voltage measurement based on comparator
- SWIM debug support
- 122 x 32 dot-matrix serial interface LCD module
- Joystick with 4 direction control and selector
- Reset and User button, 3 LEDs, Extension connector for daughterboard, One 10 K potentiometer
Področja uporabe
Audio, Hobby & Education, Communications & Networking
Vsebina
2 Boards (mother board and a daughter card)
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
STMicroelectronics
STM8L1xx
STM8
Board
No SVHC (17-Dec-2015)
8bit
STM8
STM8
STM8 Series
Tehnični dokumenti (2)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka