INFORMACIJE O IZDELKU
Pregled izdelka
The CHIPPROG-ISP is a low cost universal programmer specifically created for programming devices without removing them from the equipment where they are installed. This type of programming is known as in system or in circuit. The ChipProg-ISP supports serial EPROM and EEPROM flash memory devices and embedded microcontrollers with the code and data memory programmable via different types of serial ports (UART, JTAG, SPI and other types, including proprietary interfaces). The programmer has three LEDs for displaying the programming status (good, busy, error) and the start button for fast launch of the pre-programmed command chains. The tool is very small and requires no power adapter for the operations it gets power from the USB computer port. The programmer has a 14pin output connector BH-14R. A variety of Phyton adapting cables allow connecting to the target.
- Communicate to a PC via a USB 2.0 compatible port
- Does not require an additional power adapter for the programming
- Has a standard 14pin connector for plugging changeable ISP cables connecting to the target
- Being based on four independently working 32bit MCUs and FPGAs, provides very fast loading & prog
- Allows to work in a multi programmer mode
- Start button for fast manual operations programmable to execute a single operation or a batch
- Supports loading files of all popular formats
- Built in editor supports sophisticated operations with blocks
- Splits files to multiple images
- Embedded script language for automation of routine operations
Področja uporabe
Embedded Design & Development
Vsebina
Programmer, Cables, CD.
Tehnični podatki
-
Embedded Script Language for Automation of Routine Operations, Splits Files to Multiple Images
No SVHC (17-Dec-2014)
Programmer
-
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 2
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka