Potrebujete več?
Količina | |
---|---|
1+ | € 44,910 |
INFORMACIJE O IZDELKU
Pregled izdelka
Evaluation board for the MP6543HGL-A, a three-phase brushless DC motor driver. The EV6543HA-L-00A operates from a maximum 22V supply voltage. It integrates three half-bridges consisting of six N-channel power MOSFETs. The rotor position information is provided by the Hall sensors assembled in the motor and the driving control signals are generated by an external controller, such as an MCU or FPGA. Applications includes three-phase brushless DC motors and permanent magnet synchronous motors (PMSMs), drone and robotics.
- Wide 3V to 22V input voltage range
- Built-in 3.3V, 100mA LDO regulator
- Integrated bidirectional current-sense amplifiers
- Supports 100% duty cycle operation
- Low-side/high-side logic input
- Overcurrent protection (OCP), overtemperature protection (OTP)
- Fault indication output
- VREF voltage (VREF) of 3.3V, VCC voltage (VCC) of 3.3V
Opombe
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Tehnični podatki
3-Phase BLDC Driver
Motor Driver
Evaluation Board MP6543HGL-A
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6543HGL-A
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka