Potrebujete več?
Količina | |
---|---|
1+ | € 77,360 |
INFORMACIJE O IZDELKU
Pregled izdelka
The IW1830-EVAL1 from Dialog Semiconductor is an evaluation board implements a single output, 15W switch mode power supply based on iW1830 AccuSwitch digital offline power supply controller IC. The evaluation board supplies a 5V, 3A regulated output voltage using a primary-side controlled quasi-resonant flyback converter. The iW1830 controller integrates a 700V power MOSFET to lower the power supply BOM cost and uses Dialog’s advanced PrimAccurate digital control technology to eliminate the need for external secondary-side feedback components, further reducing component count and cost, while improving reliability. It operates in quasi-resonant mode to improve efficiency and help meet EMI standards. This quasi-resonant operation and Dialog’s EZ-EMI technology enable EMI compliance with minimal external filtering.
- Wide input voltage range from 90VAC to 264VAC
- Total output power maximum is 15W
- Active mode efficiency is 82%
- Supports high capacitance loads up to 6000µF
- Low no-load power <lt/> 50mW (at 230VAC)
- Output short-circuit, overcurrent, overvoltage
- Input voltage protection brown-out, brown-in, unplug
- Overtemperature protection
- Designed to meet UL1310, EN60335-1:2012 safety standard
Področja uporabe
Power Management, Industrial, Consumer Electronics
Opozorila
When the evaluation board is powered, never touch the board or its electrical circuits since they may be operating at high voltages that can cause an electrical shock hazard.
Tehnični podatki
Dialog Semiconductor
Power Management
Evaluation Board IW1830
No SVHC (12-Jan-2017)
IW1830
SMPS
IW1830 Series
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGermany
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka