INFORMACIJE O IZDELKU
Pregled izdelka
ETHERNETDK embedded ethernet development kit provides hardware and software to develop real world embedded ethernet applications using CP2200 ethernet controller and C8051F120 high performance microcontroller. The C8051F120 target board includes 8051 based C8051F120 MCU which combines a high throughput 100MIPS core with 128KB flash and 8KB RAM. The MCU is connected to an ethernet network using the AB4 ethernet development board, which consists of the CP2200 ethernet controller and an RJ45 connector with integrated magnetics and LEDs.
- IEEE 802.3 MAC and 10base-T PHY
- Fully compatible with 100/1000 base-T
- Full/Half duplex with auto negotiation
- Automatic polarity detection and correction
- Hardware diagnostic software
- 12bit ADC, two 12bit DAC
- On chip JTAG debug and boundary scan
- High speed 8051 uC core
Področja uporabe
Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics
Vsebina
AB4 ethernet development board, C8051F120 target board, CAT5e ethernet cable, Ac to dc power adapter, USB debug adapter, USB cable, Serial cable, Documentation, CD.
Tehnični podatki
Silicon Laboratories
Communication & Networking
2x Board, Ethernet, USB Cable, Power Adapter
CP2200
Embedded Ethernet
-
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 3
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka