MS27484 Series Circular MIL Spec Connectors:
Št. najdenih izdelkov 837Poiščite ogromno MS27484 Series Circular MIL Spec Connectors v Farnell Slovenija. Na zalogi imamo široko paleto Circular MIL Spec Connectors, kot so DS38999/26 Series, D38999/20 Series, DS38999/24 Series & MS27467 Series Circular MIL Spec Connectors najboljših svetovnih proizvajalcev, vključno z: Amphenol Ltd, Amphenol Industrial & Amphenol Aerospace.
Ogled
Kupec
Inzinir
Proizvajalec
Military Specification
Product Range
1
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 142,650 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 22Contacts | Crimp Socket | Bayonet | 12-22 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1951279 | Each | 1+ € 151,500 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 10Contacts | Crimp Pin | Bayonet | 12-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ € 135,790 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 22Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 12-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1477914 | Each | 1+ € 123,570 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 32Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 18-32 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ € 144,110 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 8-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | Environmentally Sealed | |||||
1589639 | Each | 1+ € 152,070 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 66Contacts | Crimp Pin | Bayonet | 18-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | ||||
Each | 1+ € 113,210 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 10Contacts | Crimp Pin | Bayonet | 12-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ € 121,130 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 22Contacts | Crimp Socket | Bayonet | 12-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ € 138,340 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 6Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 8-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1951281 | Each | 1+ € 138,600 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 10Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 12-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1585208 | Each | 1+ € 130,940 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 22Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 12-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ € 143,330 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 3Contacts | Crimp Pin | Bayonet | 8-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1584011 | Each | 1+ € 133,190 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 7Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 10-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ € 107,040 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 6Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 8-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ € 131,820 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 3Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 8-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1477853 | Each | 1+ € 150,140 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 26Contacts | Crimp Pin | Bayonet | 16-26 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1585109 | Each | 1+ € 158,720 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 12-3 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1477913 | Each | 1+ € 143,500 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 32Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 18-32 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | ||||
Each | 1+ € 117,890 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 22Contacts | Crimp Pin | Bayonet | 12-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1594809 | Each | 1+ € 148,700 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 3Contacts | Crimp Pin | Bayonet | 12-3 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ € 114,660 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 10Contacts | Crimp Socket | Bayonet | 12-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ € 155,270 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 22Contacts | Crimp Pin | Bayonet | 12-22 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1585197 | Each | 1+ € 143,220 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 22Contacts | Crimp Socket | Bayonet | 12-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1477909 | Each | 1+ € 151,890 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 32Contacts | Crimp Pin | Bayonet | 18-32 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1584016 | Each | 1+ € 242,940 | Najm.: 1 / Večkratnik: 1 | MIL-DTL-38999 Series II | MS27484 Series | Straight Plug | 7Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 10-99 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed |