Količina | |
---|---|
1+ | € 138,600 |
INFORMACIJE O IZDELKU
Pregled izdelka
The MS27484E12B98S-LC from Amphenol is MIL-DTL-38999 Series II straight plug with 10 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Non scoop proof, low profile shell and light-weight
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Področja uporabe
Aerospace, Defence, Military, Industrial
Tehnični podatki
MIL-DTL-38999 Series II
Straight Plug
Crimp Socket - Contacts Not Supplied
12-98
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MS27484 Series
10Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka