Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 27,070 |
12+ | € 24,940 |
24+ | € 23,690 |
INFORMACIJE O IZDELKU
Pregled izdelka
CW3300G is a circuitWorks overcoat pen dispenser for precise application of a tough protective acrylic conformal coating. It is ideal for protecting and insulating circuit board traces, components, and other delicate electronics. This highly effective acrylic conformal coating provides excellent protection against shorts, moisture, abrasion, fungus, and other environmental hazards. Allows for easy repair of solder mask in prototype, manufacture and repair of circuit boards. Suitable for insulates and protects conductive pen traces, repairs permanent solder mask and prevents shorting and arcing.
- Green - 4.9g (0.16oz.) pen, blister carded
- Simple to use, single component system
- Hard, durable coating
- High dielectric strength helps prevent electrical discharge
- Dries quickly at room temperature
- Protects against moisture damage
- Meets requirements of MIL I 46058C and IPC A 610F
- Contains fluorescent indicator
- Helps prevent static discharge problems on sensitive components
- Helps prevent static discharge problems on sensitive components
Tehnični podatki
Conformal
Pen Applicator
-
Circuitworks Series
Electrical, Electronics
Green
4.9g
No SVHC (14-Jun-2023)
Tehnični dokumenti (2)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka