Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 28,270 |
10+ | € 27,430 |
20+ | € 26,550 |
INFORMACIJE O IZDELKU
Pregled izdelka
DUST OFF 67 JET is a high pressure, inert, liquefied gas that removes dust and loose debris. It prevents electronic component errors, downtime and damage caused by microscopic dust. Formulated for low long-term environmental impact. The DUST OFF 67 JET has a reduced Global Warming Potential (GWP) value to 7. The JET SPRAY NOZZLE should be acquired separately. The re-useable spray nozzle with screw fitting enables a precise flow control when removing dust and other dry contaminants. High purity, liquefied gas based on hydrofluorolefin (HFO). Using a liquefied gas assures a constant gas pressure over the lifetime of the aerosol. The balanced spray system delivers e medium spray-rate /pressure. Economic and harmless to sensitive components. Applications include blows away dust, loose dirt and dry contaminations. Suitable for electronic components like printed circuit boards. Prevents electronic component errors, downtime and damage caused by microscopic dust.
- 300ml aerosol fill size
- Non-flammable according to directive 2008/47/EC. High security in application
- Moisture and oil-free, will not leave residues like compressed air cleaning
- Harmless to all common materials in electronics
- Equipped with an extension tube for an accurate cleaning procedure
- Applicable even on sensitive components like optics or precision instruments
- Cleaning of laboratory, communication or data processing equipment
- Essential for all cleaning operations, where liquid solvents are inappropriate
- Colourless gas appearance and 1.2 specific gravity (liquid, 20°C)
- 420KPa vapour pressure (20°C) and global warming potential is 7
Tehnični podatki
DUST OFF 67 JET
300ml
No SVHC (07-Nov-2024)
Aerosol
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaBelgium
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka