Potrebujete več?
Količina | |
---|---|
1+ | € 6,700 |
5+ | € 5,370 |
10+ | € 4,810 |
INFORMACIJE O IZDELKU
Pregled izdelka
This MP-TL90-10 Penetrating Threadlock is a very low viscosity, medium to high strength penetrating grade threadlocker that is suitable for pre-assembled threads or for post-application. The wicking action ensures holes and porosities in castings and welds can be filled and sealed. Ideal for locking instrumentation fasteners, electrical connectors and set screws.
- Single-component – clean and easy to apply
- Prevent unwanted loosening, leaks, and corrosion
- Reduces costs over mechanical fittings
- Resists vibration
- Can be used on all sizes of fasteners – reduces inventory costs
- Seals threads and increases friction.
Področja uporabe
Maintenance & Repair, Hobby & Education, Utilities
Opombe
Store product in the unopened container in a dry area out of direct sunlight. Storage below 7°C or greater than 28°C can adversely affect product performance. If stored properly, this product has a shelf life of 24 months.
Tehnični podatki
Acrylic
Very Low Viscosity
Bottle
-
To Be Advised
Medium to High Strength
Green
10ml
Multicomp Pro Threadlock
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka