4657 Rezultati za iskano poizvedbo "test"
Poiščite ogromno Hook Up Wire v Farnell Slovenija. Na zalogi imamo velik izbor Hook Up Wire, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Alpha Wire, Multicomp Pro, PRO Power, Omega & Belden.
Poiščite ogromno Hook Up Wire v Farnell Slovenija. Na zalogi imamo velik izbor Hook Up Wire, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Alpha Wire, Multicomp Pro, PRO Power, Omega & Belden.
Ogled
Kupec
Inzinir
Proizvajalec
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Kolut | 1+€ 302,050 5+€ 279,680 | - | PVC | Brown | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Kolut | 1+€ 21,960 5+€ 20,670 | - | PVC | Green, Red | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Kolut | 1+€ 2.945,000 | - | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Kolut | 1+€ 78,650 5+€ 60,360 10+€ 54,670 25+€ 48,970 | - | Silicone Rubber | Red | 18AWG | 192 x 41AWG | 50ft | 15.2m | 150°C | - | 10kV | Copper | - | 3.6mm | - | - | ||||||
Each | 1+€ 23,340 3+€ 22,190 10+€ 20,820 | - | PVC | Red | 18AWG | 65 x 36AWG | 50ft | 15.24m | 105°C | - | 5kV | Tinned Copper | - | 3.6mm | - | 6734 Series | ||||||
Reel of 1 Kolut | 1+€ 46,140 5+€ 37,410 10+€ 32,190 25+€ 31,550 | - | Silicone Rubber | Black | 13AWG | 651 x 0.07mm | 16ft | 5m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kolut | 1+€ 23,900 5+€ 17,390 10+€ 15,370 25+€ 13,340 | - | Silicone Rubber | Blue | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kolut | 1+€ 87,860 5+€ 67,430 10+€ 61,070 25+€ 54,710 | - | Silicone Rubber | Green | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kolut | 1+€ 79,780 5+€ 61,220 10+€ 55,450 25+€ 49,670 | - | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kolut | 1+€ 138,280 5+€ 106,120 10+€ 96,110 25+€ 86,100 | - | Silicone Rubber | Green | 17AWG | 512 x 0.05mm | 82ft | 25m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 128,150 5+€ 98,350 10+€ 89,070 25+€ 79,790 | - | PVC | Red | 14AWG | 651 x 0.07mm | 82ft | 25m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 36,720 5+€ 28,930 10+€ 25,800 25+€ 22,200 | - | Silicone Rubber | Black | 17AWG | 512 x 0.05mm | 16ft | 5m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 26,460 5+€ 20,850 10+€ 18,590 25+€ 15,990 | - | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kolut | 1+€ 472,090 5+€ 383,020 10+€ 375,360 25+€ 367,700 | - | Silicone Rubber | Transparent | 4AWG | 6496 x 0.07mm | 32ft | 10m | 90°C | 25mm² | 1.5kV | Copper | - | 11.9mm | - | SiliStrom Series | ||||||
Reel of 1 Kolut | 1+€ 24,120 5+€ 17,540 10+€ 15,500 25+€ 13,460 | - | Silicone Rubber | Red | - | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kolut | 1+€ 75,350 5+€ 61,090 10+€ 52,570 25+€ 51,520 | - | PVC | Red | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 55,250 5+€ 44,800 10+€ 38,560 25+€ 37,790 | - | Silicone Rubber | Red | 13AWG | 651 x 0.07mm | 16ft | 5m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kolut | 1+€ 128,150 5+€ 98,350 10+€ 89,070 25+€ 79,790 | - | PVC | Black | 14AWG | 651 x 0.07mm | 82ft | 25m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 80,600 5+€ 65,350 10+€ 56,230 25+€ 55,110 | - | PVC | Black | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 326,710 5+€ 281,110 10+€ 228,080 25+€ 223,520 | - | Silicone Rubber | Black | 6AWG | 4116 x 0.07mm | 32ft | 10m | 90°C | 16mm² | 1.5kV | Copper | - | 10mm | - | SiliStrom Series | ||||||
Reel of 1 Kolut | 1+€ 45,150 5+€ 44,250 10+€ 43,340 25+€ 42,440 | - | - | - | - | 7 x 0.13mm | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 67,130 5+€ 65,790 10+€ 64,440 25+€ 63,100 | - | PVC | Blue | - | 32 x 0.2mm | 328ft | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Kolut | 1+€ 80,730 5+€ 79,120 10+€ 77,500 25+€ 75,890 | - | Silicone | Green, Yellow | 19AWG | 24 x 0.2mm | 328ft | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Kolut | 1+€ 76,060 5+€ 61,680 10+€ 53,070 25+€ 52,010 | - | PVC | Black | 27AWG | 26 x 0.07mm | 328ft | 100m | 70°C | 0.1mm² | 150V | Copper | - | 1mm | - | Flexivolt-E Series | ||||||
Reel of 1 Kolut | 1+€ 52,470 5+€ 51,420 10+€ 50,370 25+€ 49,320 | - | - | - | - | 7 x 32AWG | - | - | - | 0.242mm² | - | Silver Plated Copper | - | - | - | - | ||||||