Hook Up Wire :
Št. najdenih izdelkov 6285Vsi filtri
Razširi vse
Proizvajalec
(2297)
(556)
(233)
(250)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(182)
(4)
(3)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(209)
(1)
(3)
(7)
Jacket Colour
(914)
(5)
(4)
(4)
(4)
(9)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Melting Temperature
(1)
Reel Length (Metric)
(2)
(1)
(110)
(8)
(2)
(4)
(12)
(43)
Weight - Metric
(1)
Pakiranje
(245)
(281)
(4)
(291)
(1)
(36)
(5427)
| Primerjaj | Proizvajalčeva št. dela | Številka naročila | Proizvajalec / Opis | Razpoložljivost | Cena za | Cena (brez DDV) | Količina | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Melting Temperature | Reel Length (Metric) | Weight - Metric | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (100ft/30.5m) Kolut | 1+€ 29,100 5+€ 28,520 10+€ 27,940 25+€ 27,350 | - | - | - | - | - | 7 x 34AWG | - | - | 30.5m | - | 100ft | - | 0.13mm² | - | - | - | - | - | - | ||||||
1 Reel: (328ft/100m) Kolut | 1+€ 146,810 5+€ 112,670 10+€ 102,040 25+€ 91,410 | - | PTFE | Black | - | 28AWG | 7 x 0.12mm | - | - | 100m | - | 328ft | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
1 Reel: (100ft/30.5m) Kolut | 1+€ 45,150 5+€ 44,250 10+€ 43,340 25+€ 42,440 | - | PTFE | White | - | 28AWG | 7 x 0.13mm | - | - | 30.5m | - | 100ft | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.889mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Reel: (100ft/30.5m) Kolut | 1+€ 31,210 5+€ 30,590 10+€ 29,960 25+€ 29,340 | - | PVC | Red | - | 20AWG | Solid | - | - | 30.5m | - | 100ft | 105°C | 0.519mm² | 300V | Tinned Copper | - | 1.63mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (1000ft/304.8m) Kolut | 1+€ 71,040 5+€ 69,620 10+€ 68,200 25+€ 66,780 | - | - | - | - | - | 7 x 0.127mm | - | - | 304.8m | - | 1000ft | - | 0.072mm² | - | - | - | - | - | - | ||||||
1 Reel: (328ft/100m) Kolut | 1+€ 169,960 5+€ 166,560 10+€ 163,160 25+€ 159,760 | - | PVC | Blue | - | 14AWG | - | - | - | 100m | - | 328ft | 80°C | 2.5mm² | 750V | Copper | - | 4.1mm | CE, HAR | H07V-K Series | ||||||
1 Reel: (100ft/30.5m) Kolut | 1+€ 34,570 5+€ 33,880 10+€ 33,190 25+€ 32,500 | - | MPPE | Black | - | 18AWG | 16 x 30AWG | - | - | 30.5m | - | 100ft | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
1 Reel: (82ft/25m) Kolut | 1+€ 44,350 5+€ 35,970 10+€ 30,950 25+€ 30,330 | - | PTFE | Yellow | - | 28AWG | 7 x 0.12mm | - | - | 25m | - | 82ft | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | SPC PTFE Series | ||||||
1 Reel: (328ft/100m) Kolut | 1+€ 421,970 5+€ 413,530 10+€ 405,090 25+€ 396,650 | - | PVDF | White | - | 20AWG | 19 x 0.203mm | - | - | 100m | - | 328ft | 150°C | 0.62mm² | 600V | Copper | - | 2.26mm | - | - | ||||||
1 Reel: (820ft/250m) Kolut | 1+€ 70,170 5+€ 68,770 10+€ 67,360 25+€ 65,960 | - | PVC | Black | - | 24AWG | 14 x 0.15mm | - | - | 250m | - | 820ft | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
1 Reel: (82ft/25m) Kolut | 1+€ 104,330 5+€ 80,070 10+€ 72,520 25+€ 64,960 | - | Silicone Rubber | Black | - | 20AWG | 256 x 0.05mm | - | - | 25m | - | 82ft | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
1 Reel: (100ft/30.5m) Kolut | 1+€ 19,210 5+€ 18,830 10+€ 18,440 25+€ 18,060 | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | - | 30.5m | - | 100ft | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (328ft/100m) Kolut | 1+€ 99,580 5+€ 95,660 10+€ 90,790 25+€ 86,690 | - | PVDF | Yellow | - | 22AWG | 19 x 0.16mm | - | - | 100m | - | 328ft | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | - | SPEC 44 Series | ||||||
1 Reel: (100ft/30.5m) Kolut | 1+€ 140,680 5+€ 137,870 10+€ 135,050 25+€ 132,240 | - | PTFE | Black | - | 20AWG | Solid | - | - | 30.5m | - | 100ft | 200°C | 0.52mm² | 600V | Silver Plated Copper | - | 1.321mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Coil of 1 | 1+€ 138,900 5+€ 136,120 10+€ 133,340 25+€ 130,570 | - | Silicone | Red | - | 16AWG | 30 x 0.25mm | - | - | 100m | - | 328ft | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
1 Reel: (82ft/25m) Kolut | 1+€ 112,240 5+€ 86,140 10+€ 78,010 25+€ 69,880 | - | - | - | - | 20AWG | 19 x 0.2mm | - | - | 25m | - | 82ft | 190°C | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
1 Reel: (100ft/30.5m) Kolut | 1+€ 289,880 5+€ 284,080 10+€ 278,280 25+€ 272,490 | - | Silicone | White | - | 20AWG | 10 x 30AWG | - | - | 30.5m | - | 100ft | 150°C | 0.51mm² | 15kV | Tinned Copper | - | 3.23mm | - | - | ||||||
1 Reel: (100ft/30.5m) Kolut | 1+€ 35,240 5+€ 34,540 10+€ 33,830 25+€ 33,130 | - | PVC | Red | - | 16AWG | 26 x 30AWG | - | - | 30.5m | - | 100ft | 105°C | 1.326mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (1000ft/304.8m) Kolut | 1+€ 141,270 5+€ 138,440 10+€ 135,620 25+€ 132,790 | - | PVC | Red | - | 18AWG | 16 x 30AWG | - | - | 304.8m | - | 1000ft | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (100ft/30.5m) Kolut | 1+€ 18,670 5+€ 18,300 10+€ 17,920 25+€ 17,550 | - | PVC | Brown | - | 24AWG | 7 x 32AWG | - | - | 30.5m | - | 100ft | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.42mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Coil of 1 | 1+€ 138,900 5+€ 136,120 10+€ 133,340 25+€ 130,570 | - | Silicone | Black | - | 16AWG | 30 x 0.25mm | - | - | 100m | - | 328ft | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
1 Reel: (328ft/100m) Kolut | 1+€ 60,810 5+€ 59,590 10+€ 58,380 25+€ 57,160 | - | Silicone | Red | - | 21AWG | 16 x 0.2mm | - | - | 100m | - | 328ft | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
1 Reel: (100ft/30.5m) Kolut | 1+€ 19,210 5+€ 18,830 10+€ 18,440 25+€ 18,060 | - | PVC | Yellow | - | 24AWG | 7 x 32AWG | - | - | 30.5m | - | 100ft | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.42mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (100ft/30.5m) Kolut | 1+€ 20,540 5+€ 20,130 10+€ 19,720 25+€ 19,310 | - | PVC | Black | - | 26AWG | 7 x 34AWG | - | - | 30.5m | - | 100ft | 105°C | 0.14mm² | 300V | Tinned Copper | - | 1.295mm | UL 1007, UL 1569 | - | ||||||
1 Reel: (16ft/5m) Kolut | 1+€ 55,250 5+€ 44,800 10+€ 38,560 25+€ 37,790 | - | Silicone Rubber | Red | - | 13AWG | 651 x 0.07mm | - | - | 5m | - | 16ft | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||