Hook Up Wire :
Št. najdenih izdelkov 6188Vsi filtri
Razširi vse
Proizvajalec
(2297)
(556)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(896)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Pakiranje
(244)
(243)
(4)
(291)
(1)
(36)
(5369)
| Primerjaj | Proizvajalčeva št. dela | Številka naročila | Proizvajalec / Opis | Razpoložljivost | Cena za | Cena (brez DDV) | Količina | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Kolut | 1+€ 164,570 5+€ 141,610 10+€ 114,890 25+€ 112,590 | - | PTFE | Pink | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 22,810 5+€ 16,590 10+€ 14,670 25+€ 12,740 | - | PVC | Yellow | - | 17AWG | 258 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 63,750 5+€ 62,480 10+€ 61,200 25+€ 59,930 | - | PTFE | Orange | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.24mm² | 600V | Silver Plated Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 30,160 5+€ 29,560 10+€ 28,950 25+€ 28,350 | - | MPPE | Green | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Kolut | 1+€ 22,810 5+€ 16,590 10+€ 14,670 25+€ 12,740 | - | PVC | Blue | - | 17AWG | 258 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 27,430 5+€ 26,880 10+€ 26,330 25+€ 25,780 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 145,550 5+€ 111,700 10+€ 101,160 25+€ 90,620 | - | TPE | Black | - | 14AWG | 525 x 0.07mm | - | 82ft | - | - | 25m | 90°C | 2mm² | 1kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 132,930 5+€ 130,270 10+€ 127,610 25+€ 124,950 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 48,910 5+€ 47,930 10+€ 46,950 25+€ 45,980 | - | PTFE | White | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Silver Plated Copper | - | 0.991mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 155,670 5+€ 152,560 10+€ 149,440 25+€ 146,330 | - | PVC | Red | - | 10AWG | 105 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 5.32mm² | 600V | Tinned Copper | - | 4.67mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1 Kolut | 1+€ 82,870 5+€ 72,180 10+€ 70,740 25+€ 69,290 | - | Polyester | Pink | - | 24AWG | 19 x 0.12mm | - | 328ft | - | - | 100m | 120°C | 0.24mm² | 600V | Tinned Copper | - | 0.98mm | - | 99M0111 Series | ||||||
Reel of 1 Kolut | 1+€ 857,830 5+€ 840,670 10+€ 823,520 25+€ 806,360 | - | Silicone | White | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 1.32mm² | 60kV | Copper | - | 9.75mm | UL VW-1 | - | ||||||
TE CONNECTIVITY | Reel of 1 Kolut | 1+€ 104,430 5+€ 100,680 10+€ 96,920 25+€ 89,230 | - | PVF2 | Red | - | - | 19 x 0.19mm | - | 328.084ft | - | - | 100m | 150°C | 0.5mm² | 50V | Copper | - | 1.6mm | - | ACW0219 Series | |||||
Reel of 1 Kolut | 1+€ 44,900 5+€ 40,290 | - | PVC | Brown | - | - | 24 x 0.19mm | - | 328ft | - | - | 100m | 70°C | 0.75mm² | 500V | Copper | - | 2.4mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 125,190 5+€ 112,980 | - | PVC | Black | - | - | 45 x 0.25mm | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 750V | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 192,170 5+€ 176,480 | - | PVC | Blue | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+€ 1,950 10+€ 1,880 25+€ 1,820 50+€ 1,690 | - | PVC | Green, Yellow | - | 12AWG | 56 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Kolut | 1+€ 33,350 5+€ 32,680 10+€ 32,020 25+€ 31,350 | - | PVC | Red | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.357mm² | 600V | Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 Kolut | 1+€ 30,630 5+€ 28,820 | - | PVC | Grey | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+€ 1,440 10+€ 1,400 25+€ 1,350 50+€ 1,250 | - | PVC | Green | - | 14AWG | 50 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+€ 6,640 10+€ 6,420 25+€ 6,200 50+€ 5,760 | - | PVC | Green, Yellow | - | 6AWG | 126 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Kolut | 1+€ 708,440 5+€ 655,960 | - | Rubber | Black | - | - | - | - | 164ft | - | - | 50m | 85°C | 35mm² | 100V | Copper | - | 12.5mm | - | Pro Power H01N2-D Welding Cable | ||||||
Reel of 1 Kolut | 1+€ 442,820 5+€ 410,020 | - | PVC | Black | - | 6AWG | 126 x 0.4mm | - | 328ft | - | - | 100m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Kolut | 1+€ 84,900 5+€ 76,620 | - | LSZH | Black | - | - | 30 x 0.24mm | - | 328ft | - | - | 100m | 90°C | 1.5mm² | 750V | Copper | - | 3.5mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 37,410 5+€ 33,570 | - | PVC | Grey | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||