Hook Up Wire :
Št. najdenih izdelkov 6188Vsi filtri
Razširi vse
Proizvajalec
(2297)
(556)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(896)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Pakiranje
(244)
(243)
(4)
(291)
(1)
(36)
(5369)
| Primerjaj | Proizvajalčeva št. dela | Številka naročila | Proizvajalec / Opis | Razpoložljivost | Cena za | Cena (brez DDV) | Količina | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Kolut | 1+€ 307,780 5+€ 264,820 10+€ 214,870 25+€ 210,570 | - | PTFE | Pink | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 103,560 5+€ 99,520 10+€ 97,500 25+€ 95,470 | - | Silicone | Orange | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
1204352 RoHS | Reel of 1 Kolut | 1+€ 195,530 5+€ 191,620 10+€ 187,710 25+€ 183,800 | - | PVC | Blue | - | 12AWG | - | - | 328ft | - | - | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Kolut | 1+€ 27,840 5+€ 27,280 10+€ 26,730 25+€ 26,170 | - | PVC | Yellow | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 71,170 5+€ 57,710 10+€ 49,660 25+€ 48,670 | - | PTFE | Black | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.22mm² | 1kV | Silver Plated Copper | - | 1.52mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 106,670 5+€ 104,420 10+€ 101,890 25+€ 99,650 | - | PVDF | White | - | 22AWG | 19 x 0.16mm | - | 328ft | - | - | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Kolut | 1+€ 31,600 5+€ 30,970 10+€ 30,340 25+€ 29,700 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 165,660 5+€ 162,350 10+€ 159,030 25+€ 155,720 | - | - | - | - | - | 105 x 30AWG | - | - | - | - | - | - | 5.26mm² | - | - | - | 3.4mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 27,560 5+€ 27,010 10+€ 26,460 25+€ 25,910 | - | PVC | White | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.007mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 23,400 5+€ 22,930 10+€ 22,460 25+€ 22,000 | - | PVC | White | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 53,470 5+€ 52,400 10+€ 51,330 25+€ 50,260 | - | PTFE | Orange | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 160,070 5+€ 156,870 10+€ 153,670 25+€ 150,470 | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 221,540 5+€ 217,110 10+€ 212,680 25+€ 208,250 | - | - | - | - | - | 16 x 0.255mm | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 65,950 5+€ 64,630 10+€ 63,310 25+€ 61,990 | - | PVC | Brown | - | 22AWG | - | - | 328ft | - | - | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Kolut | 1+€ 90,630 5+€ 88,820 10+€ 87,000 25+€ 85,190 | - | PTFE | Green | - | 30AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.051mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 29,150 5+€ 28,570 10+€ 27,980 25+€ 27,400 | - | PVC | Red | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 600V | Tinned Copper | - | 0.889mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Kolut | 1+€ 97,960 5+€ 96,000 10+€ 94,040 25+€ 92,080 | - | Silicone | Yellow | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 Kolut | 1+€ 206,430 5+€ 189,480 10+€ 182,380 25+€ 175,600 | - | - | - | - | - | 19 x 0.127mm | - | 328ft | - | - | 100m | 200°C | 0.25mm² | 600V | - | - | 1mm | - | - | |||||
Reel of 1 Kolut | 1+€ 324,770 5+€ 284,170 10+€ 235,460 25+€ 211,100 | - | PVDF | White | - | 12AWG | 37 x 28AWG | - | 328ft | - | - | 100m | 150°C | 2.98mm² | 600V | Tinned Copper | - | 2.74mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Kolut | 1+€ 90,980 5+€ 69,820 10+€ 63,240 25+€ 56,650 | - | - | - | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 18,840 5+€ 15,070 10+€ 13,700 25+€ 12,220 | - | PVC | Green | - | 17AWG | 258 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 261,760 5+€ 256,520 10+€ 251,290 25+€ 246,050 | - | PTFE | Red | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.142mm² | 600V | Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 19,940 5+€ 19,540 10+€ 19,140 25+€ 18,740 | - | PVC | Blue | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 30,790 5+€ 30,170 10+€ 29,560 25+€ 28,940 | - | PVC | Red | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | - | 1.57mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Kolut | 1+€ 45,150 5+€ 44,250 10+€ 43,340 25+€ 42,440 | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||