Hook Up Wire :
Št. najdenih izdelkov 6188Vsi filtri
Razširi vse
Proizvajalec
(2297)
(556)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(896)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Pakiranje
(244)
(243)
(4)
(291)
(1)
(36)
(5369)
| Primerjaj | Proizvajalčeva št. dela | Številka naročila | Proizvajalec / Opis | Razpoložljivost | Cena za | Cena (brez DDV) | Količina | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Kolut | 1+€ 26,200 5+€ 20,640 10+€ 18,410 25+€ 15,840 | - | Silicone Rubber | Yellow | - | 20AWG | 256 x 0.05mm | - | 16ft | - | - | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kolut | 1+€ 668,800 5+€ 542,610 10+€ 531,760 25+€ 520,910 | - | PTFE | White | - | 16AWG | 19 x 0.3mm | - | 328.08ft | - | - | 100m | 260°C | 1.34mm² | 1kV | Silver Plated Copper | - | 2.46mm | BS 3G 210 Type C | - | ||||||
Reel of 1 Kolut | 1+€ 42,310 5+€ 41,460 10+€ 40,620 25+€ 39,770 | - | MPPE | Blue | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Kolut | 1+€ 23,010 5+€ 22,550 10+€ 22,090 25+€ 21,630 | - | PVC | Black | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.205mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 53,840 5+€ 52,760 10+€ 51,690 25+€ 50,610 | - | PTFE | Black | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 307,060 5+€ 300,920 10+€ 294,780 25+€ 288,640 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.82mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 87,830 5+€ 86,070 10+€ 84,320 25+€ 82,560 | - | - | - | - | - | 19 x 32AWG | - | - | - | - | - | - | 0.62mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 167,010 5+€ 128,170 10+€ 116,080 25+€ 103,990 | - | Silicone Rubber | Black | - | 17AWG | 512 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Coil of 1 | 1+€ 137,540 5+€ 134,790 10+€ 132,040 25+€ 129,290 | - | Silicone | Blue | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Kolut | 1+€ 201,150 5+€ 197,130 10+€ 193,100 25+€ 189,080 | - | PVC | Black | - | 22AWG | 7 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 300V | Tinned Copper | - | 1.575mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 Kolut | 1+€ 32,950 5+€ 32,290 10+€ 31,630 25+€ 30,970 | - | MPPE | Brown | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Kolut | 1+€ 63,180 5+€ 61,920 10+€ 60,650 25+€ 59,390 | - | PTFE | Yellow | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 174,950 5+€ 146,020 10+€ 118,480 25+€ 116,110 | - | - | - | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 188,150 5+€ 184,390 10+€ 180,620 25+€ 176,860 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 42,510 5+€ 41,660 10+€ 40,810 25+€ 39,960 | - | - | - | - | - | 7 x 0.1mm | - | - | - | - | - | - | 0.057mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 186,990 5+€ 183,250 10+€ 179,510 25+€ 175,770 | - | - | - | - | - | 26 x 0.255mm | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 104,990 5+€ 101,220 10+€ 97,440 25+€ 89,720 | - | PVDF | Black | - | 24AWG | 19 x 0.13mm | - | 328ft | - | - | 100m | 150°C | 0.24mm² | 600V | Copper | - | 1.02mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Kolut | 1+€ 82,920 5+€ 63,640 10+€ 57,640 25+€ 51,630 | - | PVC | Blue | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 68,810 5+€ 67,430 10+€ 66,060 25+€ 64,680 | - | PVC | Blue | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Kolut | 1+€ 32,950 5+€ 32,290 10+€ 31,630 25+€ 30,970 | - | MPPE | Green | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Kolut | 1+€ 58,110 5+€ 56,950 10+€ 55,790 25+€ 54,620 | - | PTFE | Yellow | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 188,300 5+€ 184,530 10+€ 180,770 25+€ 177,000 | - | - | - | - | - | 16 x 0.255mm | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 70,960 5+€ 57,530 10+€ 49,510 25+€ 48,520 | - | PTFE | White | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.22mm² | 1kV | Silver Plated Copper | - | 1.62mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 112,020 5+€ 88,080 10+€ 77,960 | - | PVC | Green, Yellow | - | 12AWG | 1036 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 4mm² | 1.5kV | - | - | 4.8mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 56,110 5+€ 54,990 10+€ 53,870 25+€ 52,740 | - | PVC | Blue | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||