Hook Up Wire :
Št. najdenih izdelkov 6224Ogled
Kupec
Inzinir
Proizvajalec
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Kolut | 1+€ 260,570 5+€ 255,360 10+€ 250,150 25+€ 244,940 | - | PTFE | Red | - | 14AWG | 19 x 27AWG | - | 100ft | - | - | 30.5m | 200°C | 1.94mm² | 600V | Silver Plated Copper | - | 2.41mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 111,700 5+€ 109,470 10+€ 107,230 25+€ 105,000 | - | MPPE | Green, Yellow | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Kolut | 1+€ 44,200 5+€ 43,320 10+€ 42,430 25+€ 41,550 | - | PVC | Red | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 600V | Tinned Copper | - | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Kolut | 1+€ 110,480 5+€ 84,790 10+€ 76,790 25+€ 68,790 | - | PTFE | Green | - | 20AWG | 19 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | - | 1.92mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 17,970 5+€ 17,610 10+€ 17,250 25+€ 16,890 | - | PVC | Violet | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 124,030 5+€ 121,550 10+€ 119,070 25+€ 116,590 | - | PTFE | Red | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30.5m | 200°C | 0.562mm² | 600V | Tinned Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 33,570 5+€ 32,900 10+€ 32,230 25+€ 31,560 | - | MPPE | Orange | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Kolut | 1+€ 43,570 5+€ 42,700 10+€ 41,830 25+€ 40,960 | - | PTFE | Yellow | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 600V | Tinned Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 221,140 5+€ 202,990 10+€ 195,380 25+€ 188,110 | - | PVDF | Blue | - | - | 19 x 0.127mm | - | 328ft | - | - | 100m | 125°C | 0.25mm² | 600V | Tinned Copper | - | 1.22mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 544,970 5+€ 442,140 10+€ 433,300 25+€ 424,450 | - | Silicone Rubber | Red | - | 4AWG | 6496 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 25mm² | 1.5kV | Copper | - | 11.9mm | - | SiliStrom Series | ||||||
Reel of 1 Kolut | 1+€ 131,480 5+€ 128,850 10+€ 126,220 25+€ 123,590 | - | PVC | Green, Yellow | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 80°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 94,060 5+€ 92,180 10+€ 90,300 25+€ 88,420 | - | EPR Rubber | Black | - | 18AWG | 65 x 36AWG | - | 100ft | - | - | 30.5m | 90°C | 0.829mm² | 5kV | Tinned Copper | - | 3.48mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 58,520 5+€ 47,450 10+€ 40,830 25+€ 40,010 | - | PTFE | Pink | - | 26AWG | 7 x 0.15mm | - | 82ft | - | - | 25m | 190°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 370,170 5+€ 295,180 10+€ 273,760 25+€ 251,540 | - | PVDF | Black | - | - | 19 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 600V | Tinned Copper | - | 1.93mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 44,880 5+€ 36,390 10+€ 31,320 25+€ 30,690 | - | PTFE | Orange | - | 28AWG | 7 x 0.12mm | - | 82.02ft | - | - | 25m | 260°C | 0.08mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 19,940 5+€ 19,540 10+€ 19,140 25+€ 18,740 | - | PVC | White | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 32,950 5+€ 32,290 10+€ 31,630 25+€ 30,970 | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 57,510 5+€ 56,360 10+€ 55,210 25+€ 54,060 | - | PVC | Brown | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Kolut | 1+€ 65,300 5+€ 63,990 10+€ 62,690 25+€ 61,380 | - | PVC | Grey | - | - | - | - | 328ft | - | - | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Kolut | 1+€ 45,150 5+€ 44,250 10+€ 43,340 25+€ 42,440 | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 34,110 5+€ 33,430 10+€ 32,750 25+€ 32,060 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.09mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 48,260 5+€ 47,290 10+€ 46,330 25+€ 45,360 | - | PVC | Green, Yellow | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Kolut | 1+€ 106,790 5+€ 104,650 10+€ 102,520 25+€ 100,380 | - | PVC | Grey | - | 16AWG | - | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Kolut | 1+€ 19,800 5+€ 18,250 10+€ 17,890 25+€ 17,520 | - | PVC | Purple | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 31,600 5+€ 30,970 10+€ 30,340 25+€ 29,700 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||